Version 2
    MCU/MPU/DSP > Development Platforms & Kits > Daughter / Add-on boards >
    Technical Docs

    Overview

    The Trusted Platform Module (TPM) 2.0 Security Peripheral Module (Pmod) enables a root of trust for platform integrity, remote attestation and cryptographic services as required by Industrial Internet of Things (IIoT) applications. The TPM Pmod features Infineon's OPTIGA™ TPM SLB9670 which is compliant to the Trusted Computing Group (TCG) TPM 2.0 specification and connects to Zynq and Zynq UltraScale+ via a SPI interface. This Pmod enables measured boot functionality and cryptographic security to extend the hardware root of trust enabled by Zynq and Zynq UltraScale+ devices.

    The system also supports additional use cases such as device identity, secure storage, secure communications, and secure firmware upgrade. When these capabilities are coupled with the Zynq and Zynq UltraScale+ secure boot (hardware root of trust) feature, developers have the security foundation required for the Industrial Internet of Things.

    Target Applications:

    • Any Industrial Internet of Things application
    • Industrial Automation
    • Smart Grid
    • Healthcare
    • Surveillance
    • Transportation
    • Smart Cities
    • Secured Communications

    Features

    • Cost-effective, production ready TPM Pmod
    • Includes Infineon OPTIGA™ TPM SLB9670 2.0
    • Enhanced SPI interface
    • Small 1" x 0.6" plug-in Pmod (2x6 format)
    • Compatible with UltraZed™

    Ships With

    • Cost-effective, TPM 2.0 Pmod

    Blog Posts

    Discussions