Version 1
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Quad AR0231AT Camera FMC Bundle
    • Quad AR0231AT Camera FMC Bundle

    Overview

    The Quad AR0231AT Camera FMC Bundle combines the Avnet Multi-Camera FMC module, four AR0231AT camera modules with GMSL serialization and a cable assembly as a complete add-on solution for vision-guided applications.The AR0231AT image sensor is an automotive-grade image sensor which uses the latest 3.0 micron Back Side Illuminated (BSI) pixel with ON Semiconductor's DR-Pix ™ technology, which offers dual conversion gain for improved performance under all lighting conditions. It includes LED Flicker Mitigation (LFM), and achieves 120dB of High-Dynamic Range with 4-exposure HDR.The Quad AR0231AT Camera FMC Bundle is meant to be used with Xilinx Zynq-UltraScale+ FMC carriers, including the ZCU102, the ZCU104, as well as the Avnet UltraZed EV SOM + Carrier. The Quad Camera FMC Bundle is fully integrated to the Xilinx reVISION stack, including SDSoC platforms and design examples.The provided linux-based reference designs support the ON Semiconductor MARS (Modular Automotive Reference System) based camera modules, including the MAXIM Integrated MAX96705 GMSL Serializer board and the ON Semiconductor AR0231AT image sensor board.

    TARGET APPLICATIONS:

    • Video analytics
    • Machine vision
    • Medical imaging
    • Video surveillance
    • Advanced driver assistance systems

    Features

    • Low Pin Count (LPC) FMC Module
    • Quad GMSL Deserializer, from MAXIM Integrated (MAX9286)
      • Support for four (4) ON Semiconductor image sensors (AR0231AT)
    • High-Speed FAKRA Mini (HFM) connectors

    Ships With

    • AES-FMC-MULTICAM4-G FMC module
    • Quad-HFM to 4x FAKRA Cable Assembly
    • 4 camera modules. Each composed of:
      • MAX96705 Serializer Kit (MARS1-MAX96705-GEVK) -
      • AR0231AT Image Sensor Board (MARS1-AR0231AT7-GEVB) -

    Blog Posts

    Discussions