Version 3
    Build an Off Grid Wikipedia with Raspberry Pi

    element14 presents  |  Kaleb Clark's VCP Profile |  Project Videos

     

     

    We all rely on the internet as a reference library. In those cases when you do not have access to the internet, it's pretty difficult to access the information you need. What if you could build a device that had the entirety of Wikipedia on it and you could connect to it with your phone no matter where you are? Let me show you my implementation of the Free and Open Source project Kiwix.

     

    Supplemental Content:

     

     

     

    Bill of Material:

     

     

    Product NameManufacturerQuantityBuy KitBuy Kit
    USB Adapter, Right-Angle, Reversible, USB Type A Plug, USB Type A Receptacle, USB 2.0, CopperTRIPP-LITE1Buy NowBuy Now
    Single Board Computer, Raspberry Pi 4 Model B, BCM2711 SoC, 4GB DDR4 RAM, USB 3.0, PoE EnabledRASPBERRY-PI1Buy NowBuy Now
    Flash Memory Card, MicroSDXC Card, UHS-1, Class 10, 128 GB, Sandisk UltraSANDISK1Buy NowBuy Now
    Pushbutton Switch, Industrial, 59 Series, 13.6 mm, SPST-NO-DB, Momentary, RoundITW1Buy NowBuy Now
    Pushbutton Switch, Industrial, 59 Series, 13.6 mm, SPST-NO-DB, Momentary, RoundITW1Buy NowBuy Now
    Pushbutton Switch, Industrial, 59 Series, 13.6 mm, SPST-NO-DB, Momentary, RoundITW1Buy NowBuy Now
    Tool Case, Weatherproof, Yellow, Polymer, 127 mm x 266.7 mm x 241.3 mmDURATOOL1Buy NowBuy Now
    Prtable USB High Capacity Power Bank - 10000mAhMULTICOMP-PRO1Buy NowBuy Now
    Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, +125 °C, TO-92, 3 PinsMAXIM INTEGRATED PRODUCTS1Buy NowBuy Now
    Fan Finger Guard, Grille, 40mm Axial Fans, 40 mm, 32 mm, SteelMULTICOMP1Buy NowBuy Now
    AXIAL FAN, 40MM, 5VDC, 7.1CFM, 23DBAMULTICOMP1Buy NowBuy Now
    5V Trigger Relay Module For Arduino And Raspberry PiMCM1Buy NowBuy Now
    Daughter Board, Raspberry Pi 7" Touch Screen Display, 10 Finger Capacitive TouchRASPBERRY-PI1Buy NowBuy Now
    Pi Supply Power Switch for Raspberry PiPI-SUPPLY1Buy NowBuy Now
    SWITCH, TOGGLE, DPDT, 20VALCOSWITCH - TE CONNECTIVITY1Buy NowBuy Now