Build an Anti-Troll Bot Using TensorFlow and Arduino
element14 Presents | Workshopshed's VCP Profile | Project Videos
Andy hooks up a USB Keyboard to a Microcontroller to see he can use machine learning to do a critique of his internet comments. Challenges included flashing the firmware of the FTDI module, analysis of USB Human Input Device (HID) data and running a machine learning algorithm on a 32bit Arm M0 core.
Supplemental Content:
- USB Keyboard / HID
- VNC2 - Getting to Blink
- SPI Slave on an Arduino MKR Zero
- Using a hash function Tokenization during Text Classification on memory constrained devices
Bill of Material:
Product Name | Manufacturer | Quantity | Buy KitBuy Kit |
---|---|---|---|
VNC2-48Q USB HOST Control | FTDI | 1 | Buy NowBuy Now |
VNC2 Debugger/Programmer | FTDI | 1 | Buy NowBuy Now |
Development Board, Arduino MKR Zero | ARDUINO | 1 | Buy NowBuy Now |
DC Servo Motor, 6 V | AdaFruit | 1 | Buy NowBuy Now |
Additional Parts:
Product Name |
---|
Jumbo sized googlie eyes |
PETG 3D printer filament |
MDF board |
Paint |
Comments