Version 1
    Welcome to
    MiniZed is a single-core Zynq 7Z007S development board. This board targets entry-level Zynq developers with a low-cost prototyping platform.
    MiniZed
    Overview

    The MiniZed provides for an ef´Čücient hardware reference design with a Cortex A9 processor core. It is an inexpensive board that can be used to run workshops and tutorials. Product Brief (Datasheet)

    Click on the images to enlarge

    Top View
    Kit
    Antenna View
    USB & Cable
    Block Diagram

    Hardware Specification

    SpecificationDescription
    On-board connectivity through the Murata "Type 1DX" wireless moduleprovides:
    • Wi-Fi 802.11b/g/n
    • Bluetooth 4.1 plus EDR and BLE (Bluetooth Low Energy)
    On-board memory from Micron
    • 512 MB DDR3L
    • 128 Mb QSPI flash
    • 8 GB eMMC
    Peripherals can be plugged into
    • Dual Pmod-compatible connectors (16 GPIO)
    • Arduino-compatible shield interface (22 GPIO)
    • USB 2.0 host interface
    Physical interface
    • Two bi-element user LED’s
    • User pushbutton
    • Reset pushbutton
    • User switch
    The integrated power supply from Dialog generates all on-board voltages. An auxiliary microUSB supply input can be used to power designs that require additional current.
    On-board MEMS sensors from ST Micro
    • LIS2DS12LIS2DS12 Motion and temperature sensor
    • MP34DT05 Digital Microphone
    Reference Designs

    Avnet MiniZed Linux with Simulink Support 2017.2

    MiniZed Wireless Guide Rev 01

    MiniZed PDM Microphone Reference Design and Tutorial 2017.1

    MiniZed Over The Air Reprogramming Demo

    SDSoC Advanced Concepts Streaming I/O Example


    H264 Video Streaming on Avnet MiniZed

    H264 Video Streaming on Avnet MiniZed User Guide


    SDSoC Baremetal Platform - Xilinx Matrix Multiply Example

    SDSoC_Platform_v2019.1

    SDSoC_Platform_v2018.3

    SDSoC_Platform_v2018.2


    Tutorial 01 Build a Zynq Hardware Platform

    Vivado 2017.1 Version

    Vivado 2018.1 Version


    Tutorial 02 First Application - Hello World

    Vivado 2017.1 Version

    Vivado 2018.1 Version


    Tutorial 03 Generate and Run Test Applications

    Vivado 2017.1 Version

    Vivado 2018.1 Version


    Tutorial 04 FSBL and Boot from QSPI

    Vivado 2017.1 Version

    Vivado 2018.1 Version


    Tutorial 05 PS SPI PMOD

    Vivado 2017.1 Version

    Vivado 2018.1 Version


    Tutorial 06 PL SPI Controller

    Vivado 2017.1 Version

    Vivado 2018.1 Version


    Tutorial 07 PS I2C PMOD

    Vivado 2017.1 Version

    Vivado 2018.1 Version


    Tutorial 08 PL I2C PMOD

    Vivado 2017.1 Version

    Vivado 2018.1 Version


    Tutorial 01-08 Solutions

    Vivado 2017.1 Version

    Vivado 2018.1 Version


    MJPEG Video Streaming over Wi-Fi on MiniZed using the TDNext Pmod

    TDNext Pmod Demo Version 1.0


    SDSoC Platform Support Packages

    MiniZed SDSoC Platform for v2017.4 (baremetal with Xilinx Matrix Multiple Example)

    MiniZed SDSoC Platform for v2017.1 (baremetal with Xilinx Matrix Multiple Example)


    Prebuilt Platforms Using Hardware Definition Files (HDFs)

    MiniZed PetaLinux HDF - Vivado 2017.1 Version


    PetaLinux Board Support Packages

    MiniZed_QSPI.bsp 2019.2 (BSP for booting fully from QSPI)

    MiniZed_QSPI.bsp 2019.2 (BSP for booting indirectly from eMMC)

    PetaLinux 2019.1 Compressed BSP

    PetaLinux 2016.4 Compressed BSP

    MiniZed.bsp 2017.4 (BSP for booting from QSPI flash to eMMC)

    MiniZed.bsp 2017.2 (BSP for booting from QSPI flash to eMMC)

    MiniZed_QSPI.bsp 2017.1 (BSP for booting from QSPI flash only)

    Minized_QSPI.bsp 2017.4 (QSPI flash fallback for booting from flash to eMMC)

    Minized_QSPI.bsp 2017.2 (QSPI flash fallback for booting from flash to eMMC)

    Creating a PetaLinux 2017.2 (BSP used for Booting from QSPI and eMMC)


    Development Using Ubuntu Desktop Linux

    VirtualBox and Linux VM Installation Guide v2019.2

    VirtualBox and Linux VM Installation Guide v2019.1

    VirtualBox and Linux VM Installation Guide v2018.3

    VirtualBox and Linux VM Installation Guide v2018.2

    VirtualBox and Linux VM Installation Guide v2017.2

    VirtualBox and Linux VM Installation Guide v2017.1

    VirtualBox and Linux VM Installation Guide v2016.4

    Discussions & More
    Recent Content
    Accessories

    MiniZed Power Supply