Version 1
    Welcome to
    A highly flexible, rugged, System-On-Module (SOM) based on the Xilinx Zynq®-7000 All Programmable (AP) SoC. It offers the flexibility to migrate between the 7010, 7015, 7020, and 7030 Zynq-7000 AP SoC devices in a pin-compatible footprint.
    7010 SOM C
    7010 SOM I
    7015 SOM I
    7020 SOM C
    7020 SOM I
    7030 SOM I
    Overview

    The PicoZed module contains the core requirements to support SoC design including memory, configuration, Ethernet, USB, and clocks. It provides easy access to over 100 user I/O pins through three I/O connectors on the backside of the module. These connectors can support dedicated interfaces for Ethernet, USB, JTAG, power and other control signals, as well as the GTP/GTX transceivers on the 7015/7030 models. The transceiver based 7015 and 7030 versions of PicoZed are a superset of the 7010/7020 version, adding four high-speed serial transceiver ports to the I/O connectors. You can design your own carrier card, plug-in a PicoZed, and start application development with a proven Zynq-7000 AP SoC sub-system. Product Brief (Datasheet)

    Click on the images to enlarge

    7010 SOM Front
    7010 SOM Back
    7015 SOM Front
    7015 SOM Back
    7020 SOM Front
    7020 SOM Back
    7030 SOM Front
    7030 SOM Back

    Hardware Specification

    SpecificationDescription
    SOC OPTIONS
    • XC7Z010-1CLG400
    • XC7Z020-1CLG400
    • XC7Z015-1CLG485
    • XC7Z030-1SBG485
    MEMORY
    • 1 GB of DDR3 SDRAM
    • 128 Mb of QSPI Flash
    • 4 GB eMMC
    COMMUNICATIONS
    • 10/100/1000 Ethernet PHY
    • USB 2.0 PHY
    USER I/O (VIA THREE BOARD-TO-BOARD CONNECTORS)
    • 7Z010 Version
      • 113 User I/O (100 PL, 13 PS MIO)
      • PL I/O configurable as up to 48 LVDS pairs or 100 single-ended I/O
    • 7Z015 Version
      • 148 User I/O (135 PL, 13 PS MIO)
      • PL I/O configurable as up to 65 LVDS pairs or 135 single-ended I/O
      • 4 GTP Transceivers
    • 7Z020 Version
      • 138 User I/O (125 PL, 13 PS MIO)
      • PL I/O configurable as up to 60 LVDS pairs or 125 single-ended I/O
    • 7Z030 Version
      • 148 User I/O (135 PL, 13 PS MIO)
      • PL I/O configurable as up to 65 LVDS pairs or 135 single-ended I/O
      • 4 GTX Transceivers
    OTHER
    • JTAG configuration port accessible via I/O connectors
    • PS JTAG pins accessible via I/O connectors
    • 33.33 MHz oscillator
    SOFTWARE
    • Linux BSP and reference design
    Reference Designs
    PicoZed FMC Carrier Card V2
    Tutorial 01 Build the Zynq Hardware Platform

    Tutorial 02 First Application - Hello World

    Tutorial 03 Test Applications

    Tutorial 04 FSBL and Boot from QSPI and SD Card

    Tutorial 05 Echo Server

    Tutorial 06 PS SPI PMOD

    Tutorial 07 PL SPI Controller

    Tutorial 08 PS I2C PMOD

    Tutorial 09 PL I2C PMOD

    Tutorial 01-09 Solutions

    Transceiver Clock Programming Reference Design

    Application Note on Booting PicoZed Using QSPI and eMMC

    FMC-HDMI-CAM + PYTHON-1300-C Reference Design Tutorial

    FMC-HDMI-CAM + PYTHON-1300-C Vivado HLS Reference Design

    FMC-HDMI-CAM + PYTHON-1300-C SDSoC platform

    Out-of-Box Designs

    PCIe End Point Reference Design

    PetaLinux Board Support Packages

    PetaLinux Board Support Packages (2014-2016)

    Development Using Ubuntu Desktop Linux

    These tutorials provide a means to integrate several different technologies on a single platform. Using the Avnet target boards, we have the power of ARM processors, combined with the unrivaled flexibility of Xilinx programmable logic to implement custom hardware systems. We use a Linux kernel as the foundation operating system running on the processor cores which enables a very large ecosystem of software to be run on our development kits. Virtual machines can provide a very convenient Ubuntu development environment for building the hardware platform and cross-compiling software to target the Processing System.


    PCIe PIO Demo

    IBERT Design

    PicoZed FMC Carrier Card V1
    Tutorial 01 Build the Zynq Hardware Platform

    Tutorial 02 First Application - Hello World

    Tutorial 03 Test Applications

    Tutorial 04 FSBL and Boot from QSPI and SD Card

    Tutorial 05 Echo Server

    Tutorial 06 PS SPI PMOD

    Tutorial 07 PL SPI Controller

    Tutorial 08 PS I2C PMOD

    Tutorial 09 PL I2C PMOD

    Tutorial 01-09 Solutions

    Restore/Upgrade QSPI Factory Image

    Application Note on Booting PicoZed Using QSPI and eMMC

    Open Source Linux Ethernet Performance Test Tutorial

    PCIe PIO Demo

    IBERT Design
    Technical Documents
    Product Brief

    Hardware Guides

    Schematics

    Bill of Materials

    Layout

    Mechanical Drawings

    Board Definition and Zynq PS Preset (TCL) Files

    Programmable Logic Master User Constraints

    Errata and Product Change Notices
    Discussions & More
    Recent Content
    Accessories

    PicoZed FMC Carrier Card V2 Kit