Version 1
    Welcome to
    XRF16 Gen2 SOM
    The XRF16 RFSoC Gen2 System-On-Module is a production-ready 16x16 direct-RF sampling module with 5 GHz analog bandwidth. The Avnet XRF16 RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power, and real-time processing. The XRF16 features the Xilinx Zynq® UltraScale+ RFSoC Gen 2, with 16 RF-ADC and 16 RF-DAC channels.
    XRF16 RFSoC Gen2
    Overview

    The Avnet XRF16™ RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power, and real-time processing. The XRF16 features the Xilinx Zynq® UltraScale+™ RFSoC Gen 2, with 16 RF-ADC and 16 RF-DAC channels.

    An XRF Carrier Card and comprehensive software suite are available for rapid prototype, enabling you to develop application code for the XRF16 SOM that is ready for deployment when your custom carrier arrives. Example code and tutorials demonstrate Xilinx RFSoC multi-tile sync (multi-converter sync) and multi-board synchronized analog capture. Product Brief

     

    Click on the images to enlarge

    SOM Side View
    SOM Block Diagram
    Carrier Card
    Carrier Block Diagram

    Target Applications

    • Phased Array Radar
    • 5G Massive MIMO
    • Hybrid Beamforming
    • Signal Detection & Jamming
    • Medical Imaging
    • Multi-Channel RF Instrumentation

    Kit Includes

    • XRF16 System-on-Module
    • Software

    Hardware Specification

    SpecificationDescription
    Xilinx Zynq UltraScale+ Gen2 RFSoC XCZU39DR-2FFVF1760I
    • 16x ADCs, 12-bit up to 2.220 GSPS
    • 16x DACs, 14-bit up to 6.554 GSPS
    • Quad-core Arm® Cortex®-A53 processing subsystem
    • 1 GbE, PCIe Gen1/2, SATA, USB2/3
    • UltraScale+ programmable logic
    High-Speed Data Transfer
    • 16x 28Gbps serial links for 10/40/100 GbE, PCIe Gen 3x16, eCPRI, OCuLink, and Aurora
    • Quad Mesh firmware interface sustains 20 Gbps data exchange with four peers concurrently, facilitating tiling in high performance real-time systems
    Memory
    • 2GB DDR4 @ Programmable Logic
    • 2GB DDR4 @ Processor Subsystem
    • 32GB eMMC persistent storage
    • 128MB QSPI boot storage
    Clocks & Synchronization
    • Ultra-low jitter programmable sampling clocks
    • External or onboard 10 MHz reference clock
    • Phase coherent synchronous sampling across all converters & multiple boards
    System
    • 4” x 5” footprint
    • 5.5V to 16V input
    • Temperature monitor
    • Industrial temperature rated
    • Air and conduction cooling options
    Discussions & More
    Recent Content
    Accessories

    XRF Carrier Card