Version 1
    Welcome to
    ZedBoard is a complete development kit for designers interested in exploring designs using the Xilinx Zynq®-7000 All Programmable SoC. The board contains all the necessary interfaces and supporting functions to enable a wide range of applications.
    ZedBoard
    Overview

    The expandability features of the board make it ideal for rapid prototyping and proof-of-concept development. Product Brief (Datasheet)

    Click on the images to enlarge

    Front View
    Back View
    Functional Overlay
    Block Diagram

    Kit Includes

    • ZedBoard
    • 12V Power supply
    • Micro USB cable
    • USB Adapter: Male Micro-B to Female Standard-A
    • 4 GB SD Card
    • Xilinx Vivado® WebPACK support
    • Getting started guide
    • Downloadable documentation and reference designs
    • MathWorks Getting Started Package (optional)

    Hardware Specification

    SpecificationDescription
    ZYNQ-7000 SOC XC7Z020-CLG484-1
    • Dual ARM® Cortex™-A9 MPCore™
    • Up to 667 MHz operation
    • NEON™ Processing / FPU Engines
    MEMORY
    • 512 MB DDR3
    • 256 Mb Quad-SPI Flash
    • Full size SD/MMC card cage
    • 4 GB SD card
    CONNECTIVITY
    • 10/100/1000 Ethernet
    • USB OTG (Device/Host/OTG)
    • USB UART
    EXPANSION
    • FMC (Low Pin Count)
    • (5) Pmod™ headers (2x6)
    VIDEO DISPLAY
    • HDMI output (1080p60 + audio)
    • VGA connector
    • 128 x 32 OLED
    • User LEDs (9)h
    USER INPUTS
    • Slide switches (8)
    • Push button switches (7)
    AUDIO
    • 24-bit stereo audio CODEC
    • Stereo line in/out
    • Headphone
    • Microphone input
    ANALOG
    • Xilinx XADC header
    • Supports 4 analog inputs
    • 2 Differential / 4 Single-ended
    DEBUG/PROGRAMMING
    • On-board USB JTAG programming port
    • ARM Debug Access Port (DAP)
    POWER
    • 12V DC input @ 3.0 A (Max)
    DIMENSIONS
    • Length: 6.3 inches
    • Width: 5.3 inches
    CERTIFICATIONS
    • CE and RoHS certified
    Reference Designs
    PetaLinux Board Support Packages w/ Murata Type 1DX Pmod Support

    FMC-HDMI-CAM + PYTHON-1300-C Reference Design Tutorial

    FMC-HDMI-CAM + PYTHON-1300-C Vivado HLS Reference Design

    FMC-HDMI-CAM + PYTHON-1300-C SDSoC platform

    Zynq Concepts, Tools, and Techniques on ZedBoard

    Zynq How to Guides

    HDMI Bare Metal Reference Design Using ADV7511 and ADI IP

    Display Panel Ubuntu Tutorial for ZedBoard

    Basic Vivado IPI Design

    ZedBoard Configuration and Booting Guide

    Building a Zynq Video Design from Scratch

    Zedboard HDMI Display Controller Tutorial for Vivado using Xilinx VIPP

    FMC-IMAGEON IP Cores and Tutorials for Vivado

    Development Using Ubuntu Desktop Linux

    Open Source Linux Ethernet Performance Test Tutorial

    Open Source Linux USB Host Tutorial

    ZedBoard version of XAPP1026: LightWeight IP (lwIP) Application Examples

    ZedBoard version of XAPP1078: Simple AMP Running Linux and Bare-Metal System on Both Zynq SoC Processors

    ZedBoard version of XAPP1079: Simple AMP Bare-Metal System Running on Both Cortex-A9 Processors

    ZedBoard Linux Binaries for MathWorks Embedded Coder Support Package for Xilinx Zynq-7000 Platform

    Debugging ARM Processor Systems using ARM DS-5
    Discussions & More
    Recent Content
    Accessories

    Processor Debug Adapter