Version 1
    Welcome to -EG
    Designers can build their own carrier card, plug-in UltraZed-EG SOM, and start their application development with a Zynq UltraScale+ MPSoC sub-system. It is available with the Zynq UltraScale+ MPSoC XCZU3EG-SFVA625 device. Plug in the off-the-shelf UltraZed- EG SOM into an application specific carrier card, and you can have faster system bring up and debug time, with a lower cost.
    UltraZed-EG
    UltraZed-EG Kit
    Overview

    UltraZed-EG™ SOM is a highly flexible, rugged, System-On-Module (SOM) based on the Xilinx Zynq® UltraScale+™ MPSoC.

    Designed in a small form factor (2.0” x 3.5”), the UltraZed-EG SOM packages all the necessary functions such as:

    • System memory
    • Ethernet
    • USB
    • Configuration memory needed for an embedded processing system.

    The UltraZed-EG provides easy access to 180 user I/O pins, 26 PS MIO pins, and 4 high-speed PS GTR transceivers along with 4 GTR reference clock inputs through three I/O connectors on the backside of the module. Product Brief (Datasheet)

    Starter Kit (In Stock):The UltraZed-EG™ Starter Kit consists of the UltraZed-EG System-on-Module (SOM) and IO Carrier Card bundled to provide a complete system for prototyping and evaluating systems based on the Xilinx powerful Zynq® UltraScale+™ MPSoC device family.

    Carrier Card: The UltraZed IO Carrier Card supports the UltraZed-EG™ System-on-Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from the UltraZed-EG SOM via three Micro Headers. Two 140-pin Micro Headers on the carrier card mate with the UltraZed-EG SOM, connecting 180 of the UltraZed-EG Programmable Logic (PL) I/O to 12 Digilent Pmod™ compatible interfaces, Arduino Shield, LVDS Touch Panel interface, push button switches, DIP switches, LEDs, Xilinx SYSMON, and clock oscillator

    UltraZed PCIe Carrier Card: The UltraZed PCIe Carrier Card supports the UltraZed-EG™ System-on-Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from the UltraZed-EG SOM via three Micro Headers. Two 140-pin Micro Headers on the carrier card mate with the UltraZed-EG SOM, connecting 180 of the UltraZed-EG Programmable Logic (PL) I/O to 2 Digilent Pmod™ compatible interfaces, FMC LPC slot, LVDS Touch Panel interface, push button switches, DIP switches, LEDs, Xilinx SYSMON, and clock oscillator.

    Custome SOM Offerings: Customize the module with Avnet Design Services – an Avnet Company with extensive experience designing and customizing singe board computer platforms. Email us at customize@avnet.com to explore options.

    Click on the images to enlarge

    Top View
    Front View
    Side View
    Back View
    Block Diagram

    Video

    Introduction to UltraZed-EG Starter Kit and SOM - Part 1

    Introduction to UltraZed-EG Starter Kit and SOM - Part 2

    Introduction to UltraZed-EG Starter Kit and SOM - Part 3

    Reference Designs
    UltraZed-EG IO Carrier Card Reference Designs and Tutorials
    SDSoC Baremetal Platform - Xilinx Matrix Multiply Example

    SDSoC PetaLinux Platform - Xilinx Matrix Multiply Example

    UltraZed EG DisplayPort Reference Design Tutorial

    UltraZed EG SDSoC Platform

    SDSoC C-Callable FFT IP White Paper

    Out-of-Box Designs UltraZed-EG

    Reference and Example Designs

    Out-of-Box Designs UltraZed IO Carrier Card

    PetaLinux Board Support Packages

    Vitis PetaLinux Platform

    Vitis PetaLinux Platform PreBuilt Example

    Development Using Ubuntu Desktop Linux

    Open Source Linux Ethernet Performance Test Tutorial

    Open Source Linux SATA Performance Test Tutorial

    Open Source Linux LTE Connectivity Tutorial

    Open Source Linux USB3 Performance Test Tutorial

    UltraZed-EG PCIe Carrier Card Reference Designs and Tutorials
    SDSoC Baremetal Platform - Xilinx Matrix Multiply Example

    SDSoC PetaLinux Platform - Xilinx Matrix Multiply Example

    UltraZed PCIe Carrier Card + FMC Network + lwIP

    Reference and Example Designs

    Tutorial Files

    Out-of-Box Designs

    PetaLinux Board Support Package

    Vitis PetaLinux Platform

    Vitis PetaLinux Platform PreBuilt Example

    Development Using Ubuntu Desktop Linux
    Discussions & More
    Recent Content
    Accessories

    UltraZed-EG IO Carrier Card
    UltraZed-EG PCIe Carrier Card
    Add-On Board, Network Module, For UltraZed FMC Carrier Card, 2 x Ethernet Ports