Version 1
    Welcome to -EV
    UltraZed-EV SOM is a flexible System-On-Module (SOM) based on the Xilinx Zynq® UltraScale+ MPSoC. With a small form factor, it is an ideal platform for embedded video processing featuring:
    • On-board dual system memory; configuration memory
    • High-speed transceivers
    • Ethernet & USB
    UltraZed-EV SOM
    UltraZed-EV Kit
    Overview

    The UltraZed-EV SOM provides easy access to 152 user I/O pins, 26 PS MIO pins, 4 highspeed PS GTR transceivers along with 4 GTR reference clock inputs, and 16 PL high-speed GTH transceivers along with 8 GTH reference clock inputs through three I/O connectors on the backside of the module. Product Brief (Datasheet)

    Designers can simply design their own carrier card, plug-in UltraZed-EV SOM, and start their application development with a proven Zynq UltraScale+MPSoC sub-system. Available with the Zynq UltraScale+ MPSoC XCZU7EV-FBVB900 device, the UltraZed-EV SOM enables designers to build multimedia, automotive ADAS, surveillance, and other embedded vision applications with confidence and ease. The MPSoC EV device with its integrated H.264 / H.265 video codec unit is capable of simultaneous encode and decode up to 4Kx2K (60fps).

    Starter Kit: The UltraZed-EV™ Starter Kit consists of the UltraZed-EV System-on-Module(SOM) and Carrier Card bundled to provide a complete system for prototyping and evaluating systems based on the Xilinx powerful Zynq® UltraScale+™ MPSoCEV device family.

    Carrier Card: The UltraZed-EV Carrier Card supports the UltraZed-EV™ System-on-Module (SOM), providing easy access to the full 152 user I/O, 26 PS MIO, 4 PS GTR transceivers, and 16 GTH transceivers available from the UltraZed-EV SOM via three Micro Headers. Two 200-pin Micro Headers on the carrier card mate with the UltraZed-EV SOM, connecting 152 of the UltraZed-EV Programmable Logic (PL) I/O along with 16 GTH transceivers to FMC HPC slot, LVDS Touch Panel interface, SFP+ interface, HDMI In/Out, 3G-SDI In/Out, push button switches, DIP switches, LEDs, Xilinx SYSMON, clock generators, and 2 Digilent Pmod™ compatible interfaces.

    Click on the images to enlarge

    Top View
    Side View
    Front View
    Bottom View

    Video

    Avnet UltraZed-EV Video Encoding Demo

    Reference Designs
    Out of Box Designs

    SDSoC Baremetal Platform - Xilinx Matrix Multiply Example

    SDSoC PetaLinux Platform - Xilinx Matrix Multiply Example

    UltraZed-EV Master User Constraint List

    UltraZed-EV Ethernet Performance Test Tutorial

    UltraZed-EV SATA Performance Test Tutorial

    PetaLinux Board Support Packages

    Vitis PetaLinux Platform

    Vitis PetaLinux Platform PreBuilt Example

    Development Using Ubuntu Desktop Linux
    Discussions & More
    Recent Content
    Accessories

    UltraZed-EV Carrier Card