Version 3
    element14 presents
    Essential Consumables for Building Circuits

    element14 Presents  |  Bald Engineer: James Lewis' VCP Profile |  Workbench Wednesdays

     

     

    Obviously you need solder to build most circuits. However, before and after soldering a circuit, there is a bunch of other stuff. In this Workbench Wednesdays episode, James looks at the solder, flux, wick, and cleaning supplies needed when working with electronics. Make sure your lab is stocked with these must-have consumables.

     

    Supplemental Content:

     

     

    Bill of Material:

     

    Product NameManufacturerQuantityBuy KitBuy Kit
    Solder Flux Pen, Rosin, Soldering, Pen Applicator, 9 gCHEMTRONICS1Buy NowBuy Now
    Solder Paste for SMT, SynTECH, 183 °C, 35 gCHIP QUIK1Buy NowBuy Now
    Solder Flux (For SMT), No Clean, Soldering, Syringe, 10 gCHIP QUIK1Buy NowBuy Now
    Solder Flux Paste, No Clean, Soldering, Jar, 2 ozCAIG LABORATORIES1Buy NowBuy Now
    Solder Flux CleanerACL STATICIDE1Buy NowBuy Now
    Tape, High Temperate, Silicone Adhesive, PCB Protection, Amber, 2.8 mil (0.07 mm), 108.3 ft, 33 mMULTICOMP1Buy NowBuy Now
    Swab, Cotton Tip, Wood Handle, 1.5 mm Tip, 140 mm Handle, 1000 PackMULTICOMP1Buy NowBuy Now
    Cleaner, Isopropyl Alcohol Surface, Spray Bottle, 475ml/407gMULTICOMP PRO1Buy NowBuy Now
    SCHMARTBOARD IC Adapter, SC70/SOIC/SOT to DIP, 2.54mm Pitch Spacing, 17.78mm Row PitchSCHMARTBOARD1Buy NowBuy Now
    SCHMARTBOARD IC Adapter, 8/18/28-SOIC to 8/18/28-DIP, 2.54mm Pitch Spacing, 17.78mm Row PitchSCHMARTBOARD1Buy NowBuy Now