Essential Consumables for Building Circuits
element14 Presents | Bald Engineer: James Lewis' VCP Profile | Workbench Wednesdays
Obviously you need solder to build most circuits. However, before and after soldering a circuit, there is a bunch of other stuff. In this Workbench Wednesdays episode, James looks at the solder, flux, wick, and cleaning supplies needed when working with electronics. Make sure your lab is stocked with these must-have consumables.
Supplemental Content:
- Workbench Wednesday 28: What Passive Components Do You Need?
- Workbench Wednesday 29: What Active Components Do You Need?
- Workbench Wednesday 07: Soldering Maintenance Myths
Bill of Material:
Product Name | Manufacturer | Quantity | Buy KitBuy Kit |
---|---|---|---|
Solder Flux Pen, Rosin, Soldering, Pen Applicator, 9 g | CHEMTRONICS | 1 | Buy NowBuy Now |
Solder Paste for SMT, SynTECH, 183 °C, 35 g | CHIP QUIK | 1 | Buy NowBuy Now |
Solder Flux (For SMT), No Clean, Soldering, Syringe, 10 g | CHIP QUIK | 1 | Buy NowBuy Now |
Solder Flux Paste, No Clean, Soldering, Jar, 2 oz | CAIG LABORATORIES | 1 | Buy NowBuy Now |
Solder Flux Cleaner | ACL STATICIDE | 1 | Buy NowBuy Now |
Tape, High Temperate, Silicone Adhesive, PCB Protection, Amber, 2.8 mil (0.07 mm), 108.3 ft, 33 m | MULTICOMP | 1 | Buy NowBuy Now |
Swab, Cotton Tip, Wood Handle, 1.5 mm Tip, 140 mm Handle, 1000 Pack | MULTICOMP | 1 | Buy NowBuy Now |
Cleaner, Isopropyl Alcohol Surface, Spray Bottle, 475ml/407g | MULTICOMP PRO | 1 | Buy NowBuy Now |
SCHMARTBOARD IC Adapter, SC70/SOIC/SOT to DIP, 2.54mm Pitch Spacing, 17.78mm Row Pitch | SCHMARTBOARD | 1 | Buy NowBuy Now |
SCHMARTBOARD IC Adapter, 8/18/28-SOIC to 8/18/28-DIP, 2.54mm Pitch Spacing, 17.78mm Row Pitch | SCHMARTBOARD | 1 | Buy NowBuy Now |
Comments