Version 1

    The MaaXBoard portfolio offers low-cost, NXP processor and microcontroller based single board computers. They are ideal for embedded computing, and smart edge IoT applications. All MaaXBoards are production ready, FCC, CE, and RoHS certified, and are available in quantities from one to thousands.

    The MaaXBoards contain everything necessary to support and create, Linux, Android, and RTOS based operating systems based on your desired platform. These platforms support a wide variety of peripherals such as a Raspberry Pi Hat compliant 40-pin GPIO header, WIFI and Bluetooth, MIPI-DSI, MIPI-CSI, and memory for booting. These combined capabilities make them ideal platforms for investigating AI, IoT, and multimedia applications.

    Each MaaXBoard is shipped with a quick start card - instructions for enabling your development out of box. In some instances, additional items will be required for development such as a power supply and MicroSD Card.


    MaaXBoard | MaaXBoard Mini | MaaXBoard Nano | MaaXBoard RT


    MaaXBoard

    A single board computer based on the i.MX 8M MPU. With a 4k HDMI output and 1080p MIPI DSI peripheral on board, it's great for high resolution display applications. MaaXBoard offers a large amount of compute power that enables various audio, voice, and video processing application. Product Brief (Datasheet)

     

    MaaXBoard Mini

    A single board computer based on the i.MX 8M Mini MPU. A hardware video encoder enables the board to perform high-quality video streaming applications. Pairing the hardware video encoder with the power of the quad Arm Cortex-A53 and Cortex-M4 cores, enables an array of AI and vision applications. Product Brief (Datasheet)

     

    MaaXBoard Nano

    A single board computer based on the i.MX 8M Nano MPU. It is enabled with four digital microphones and an on-board audio jack to enable voice and audio applications. With these on-board peripherals, and the processing power of the MPU, various intensive audio array control applications are enabled. Product Brief (Datasheet)

     

    MaaXBoard RT

    A single board computer based on the i.MX RT1176 MCU. The MaaXBoard RT supports real time operating systems enabling low latency applications. In addition, it is enabled with various security functionality that would allow the board to be used in access security type applications. Product Brief (Datasheet)

     

    Blog Posts

    Discussions