Version 1
    Welcome to
    XRF8 Gen3 SOM
    The XRF8 RFSoC Gen3 System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power and real-time processing. The XRF8 features the Xilinx Zynq® UltraScale+™ RFSoC Gen 3 ZU47DR, with 8 RF-ADC, 8 RF-DAC channels and 6 GHz RF bandwidth.
    XRF8 Gen3
    Overview

    The Avnet XRF8™ RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power and real-time processing. The XRF8 features the Xilinx Zynq® UltraScale+™ RFSoC Gen 3 ZU47DR, with 8 RF-ADC, 8 RF-DAC channels and 6 GHz RF bandwidth. Modules can be ordered with the ZU48DR RFSoC to enable 8x soft-decision forward error correction (SD-FEC) units.

    Combine the production-ready XRF8 module with the XRF8 Carrier Card and Avalon™ software suite to jump-start proof-of-concept and application development. Then deploy your system with the same XRF8 module used for proof-of-concept. Example code and tutorials demonstrate Xilinx RFSoC multitile sync (multi-converter sync) and multi-board synchronized analog capture. Product Brief

     

    Click on the images to enlarge

    SOM with Carrier Card
    Carrier Card
    Block Diagram

    Target Applications

    • Phased Array Radar
    • 5G Massive MIMO
    • Hybrid Beamforming
    • Signal Detection & Jamming
    • Medical Imaging
    • Multi-Channel RF Instrumentation

    Kit Includes

    • XRF16 System-on-Module
    • Software

    Hardware Specification

    SpecificationDescription
    Xilinx Zynq UltraScale+ Gen2 RFSoC XCZU39DR-2FFVF1760I
    • 8x ADCs, 14-bit up to 5.0 GSPS
    • 8x DACs, 14-bit up to 8.92 GSPS (10 GSPS available)
    • Quad-core Arm® Cortex®-A53 processing subsystem
    • 1 GbE, PCIe Gen1/2, SATA, USB2/3
    • UltraScale+ programmable logic
    High-Speed Data Transfer
    • 8x 28Gbps serial links for supporting 10/25/100 GbE and Xilinx Aurora
    • Quad Mesh™ firmware interface streams data with four peers concurrently, facilitating tiling in high performance real-time systems
    Memory
    • 4GB DDR4 @ Programmable Logic
    • 4GB DDR4 @ Processor Subsystem
    • 32GB eMMC persistent storage
    • 128MB QSPI boot storage
    Clocks & Synchronization
    • Ultra-low jitter programmable sampling clocks
    • External or onboard programmable TCXO reference clock
    • Phase coherent synchronous sampling across all converters & multiple boards
    System
    • 4” x 5” footprint
    • 5.5V to 16V input
    • Temperature monitor
    • Industrial temperature rated
    • Air and conduction cooling options
    Reference Designs
    Technical Documents
    Discussions & More
    Recent Content
    Accessories

    XRF Carrier Card