Version 1

     

    Connectors VII: Flat Flexible Cables (Premo-Flex) and Interconnections

    Sponsored by

     

    The element14 ESSENTIALS of Flat Flexible Cables (Premo-Flex) and Interconnections Circuits and Interconnections discusses the benefits of flexible circuits and interconnects, including the types of flexible interconnects, their benefits, and applications. To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components used for prototyping or product development.

    Go to Learning Module

     

    Flat Flexible Cable

     

    15014-0421 FFC / FPC Cable, 21 Conductor, 0.25 mm, Same Sided Contacts, 4", 101.6 mm, Brown, Orange

    Buy NowBuy Now

    Standard 0.25mm pitch Premo-Flex jumpers mate with Molex 0.25mm pitch Easy-On FFC/FPC connectors to offer reliable connectivity in a compact design for tight packaging applications. Typical applications include medical, smart phones and mobile devices, consumer data/computing and automotive applications.

    Mates with 0.25mm pitch Easy-On FFC/FPC connectors (series 502078, 503300, 503320)

    Simple assembly process

    Ideal for electrical connections between PCBs, display boards and more

    Offers super fine pitch for space constrained applications

    Provides design flexibility and fast availability

    0.2A maximum current, 9µA dielectric withstanding voltage

    Insulation resistance of >50Gohm

    Temperature range from -40 to +105°C

    Conductor material is copper, gold plating, 0.018mm nominal thickness

    Insulation tape material is polyimide and flame retardant adhesive, orange-brown color

     

     

    15166-0321 FFC / FPC Cable, 30 Conductor, 0.5 mm, Same Sided Contacts, 4", 102 mm, White

    Buy NowBuy Now

    Standard 0.50mm pitch Premo-Flex jumpers mate with Molex 0.50mm pitch Easy-On FFC/FPC connectors to offer reliable connectivity in a compact design for tight packaging applications. Typical applications include medical, smart phones and mobile devices, consumer data/computing and automotive applications.

    Mates with 0.50mm pitch Easy-On FFC/FPC connectors (Mates With 524353033, 541043033, 524373033, 541323033, 5019513000)

    Simple assembly process

    Ideal for electrical connections between PCBs, display boards and more

    Offers super fine pitch for space constrained applications

    Provides design flexibility and fast availability

    0.5A maximum current

    Temperature range from -40 to +105°C

     

     

    98267-043198267-0431 Cable Assembly, 26 Core, 152 mm, white

    Buy NowBuy Now

    1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin (Sn) Plating

    Contact area can be configured on the same or opposite sides of the flexible cable jumper

    Rated up to +105°C

    Simple assembly process

    Ultra-thin, ultra-flexible 0.12mm FFC jumper

    0.30mm pitch etched polyimide jumpers in cable termination thickness of 0.12mm

     

    15023-0841 FFC / FPC Cable, 41 Core, 0.5 mm, Same Sided Contacts, 203 mm

    Buy NowBuy Now

    0.50mm Pitch Premo-Flex LVDS Jumper, 203.00mm Cable Length, Gold (Au) Plating, 41 Circuits

    Cable Length: 203.00mm

    Circuits (Loaded): 41

    Contact Layout: Type A (same side)

    Material - Outer Jacket Polyester

    Material - Plating Mating Gold

    Pitch - Mating Interface: 0.50mm

    Temperature Range: Operating -40° to +80°C

    Current Maximum per Contact 0.5A

    Voltage Maximum 30V AC

     

    15014-0417 FFC / FPC Cable, 17 Core, 0.25 mm, Same Sided Contacts, 101.6 mm, Brown, Orange

    Buy NowBuy Now

    Standard 0.25mm pitch Premo-Flex jumpers mate with Molex 0.25mm pitch Easy-On FFC/FPC connectors to offer reliable connectivity in a compact design for tight packaging applications.

    Mates with 0.25mm pitch Easy-On FFC/FPC connectors (series 502078, 503300, 503320)

    Simple assembly process

    Ideal for electrical connections between PCBs, display boards and more

    Offers super fine pitch for space constrained applications

    Provides design flexibility and fast availability

    0.2A maximum current, 9µA dielectric withstanding voltage

    Insulation resistance of >50Gohm

    Temperature range from -40 to +105°C

    Conductor material is copper, gold plating, 0.018mm nominal thickness

    Insulation tape material is polyimide and flame retardant adhesive, orange-brown colour

     

     

    15022-2450 FFC / FPC Cable, 50 Core, 0.5 mm, Same Sided Contacts, 610 mm

    Buy NowBuy Now

    0.50mm Pitch Premo-Flex LVDS Jumper, 610.00mm Cable Length, Gold (Au) Plating, 50 Circuits

    Cable Length: 610.00mm

    Circuits (Loaded): 50

    Contact Layout: Type A (same side)

    Material - Outer Jacket Polyester

    Material - Plating Mating Gold

    Pitch - Mating Interface: 0.50mm

    Temperature Range: Operating -40° to +80°C

    Current Maximum per Contact 0.5A

    Voltage Maximum 30V AC

     

    15166-011915166-0119  FFC / FPC Cable, Premo Flex Jumper, 12 Core, 0.5 mm, Same Sided Contacts, 2 ", 51 mm, White

    Buy NowBuy Now

    0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.05m Cable Length, Tin (Sn) Plating

    Cable Length 0.051m

    Circuits (Loaded) 12

    Circuits (maximum) 12

    Net Weight 1.000/g

    Packaging Type Bag

    Pitch - Termination Interface 0.50mm

    Temperature Range - Operating -40° to +105°C

    Wire Size AWG N/A

    Wire/Cable Type Flat Flex Cable

    Electrical

    Current - Maximum per Contact 0.5A

    Voltage - Maximum 60V AC

     

    15018-0567 FFC / FPC Cable, 60 Conductor, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Ears

    Buy NowBuy Now

    0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 60 Circuits, 152.00mm Cable Length, Gold (Au) Plating, with Ears

    Cable Length 152.00mm

    Circuits (Loaded) 60

    Net Weight 3.630/g

    Packaging Type Bag

    Pitch - Mating Interface 0.50mm

    Temperature Range - Operating -40° to +105°C

    Wire Size AWG N/A

    Wire/Cable Type Flat Flex Cable

    Electrical

    Current - Maximum per Contact 0.5A

    Voltage - Maximum 60V AC

     

    98266-032698266-0326 FFC / FPC Cable, Premo Flex Jumper, 30 Core, 0.5 mm, Opposite Sided Contacts, 6 ", 152 mm, White

    Buy NowBuy Now

    0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.152m Cable Length, Tin(Sn) Plating

    Cable Length 0.152m

    Circuits (Loaded) 30

    Net Weight 1.481/g

    Packaging Type Bag

    Pitch - Termination Interface 0.50mm

    Temperature Range - Operating -40° to +105°C

    Wire Size AWG N/A

    Wire/Cable Type Flat Flex Cable

    Electrical

    Current - Maximum per Contact 0.5A

    Voltage - Maximum 60V AC

     

    15015-042715015-0427 FFC / FPC Cable, Premo Flex Jumper, 27 Core, 0.3 mm, Same Sided Contacts, 4 ", 101.6 mm

    Buy NowBuy Now

    0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.102m Cable Length, 27 Circuits

    Cable Length 0.102m

    Circuits (Loaded) 27

    Circuits (maximum) 27

    Net Weight 1.000/g

    Packaging Type Bag

    Pitch - Termination Interface 0.30mm

    Temperature Range - Operating -40° to +105°C

    Wire Size AWG N/A

    Wire/Cable Type Flat Flex Cable

    Electrical

    Current - Maximum per Contact 0.2A

    Voltage - Maximum 50V AC/DC

     

    *Trademark. Molex is a trademark of Molex Corporation. Other logos, product and/or company names may be trademarks of their respective owners.