Skip navigation
> Events

WEBINAR: Building Motor Control Applications with Embedded Coder and NXP Motor Control Development Toolbox for S32K MCUs

Event has ended

Loading...

Description

Learn how to design and implement motor control systems using Simulink and Embedded Coder for NXP S32K AEC-Q100 qualified 32-bit Arm® Cortex®-M4F and Cortex-M0+ based MCUs.

 

As Model-Based Design has become a state-of-the-art method to develop embedded control algorithms, Tom Erkkinen (Embedded Applications Manager at MathWorks) and John H. Floros (Senior Field Application Engineer at NXP) will introduce both Mathworks Motor Control Development Toolbox and the NXP Model-Based Design Toolbox (MBDT) capabilities, together with the Math and Motor Control Function Libraries to demonstrate an automated path to production implementation on NXP S32K MCUs using the S32K144 automotive reference platform.

 

The NXP Model-Based Design Toolbox support engineers with its motor control blocks for modeling and simulation, its embedded target that generates highly optimized code, and its extensive Automotive Math and Motor Control Function Libraries. NXP MBDT also provides peripheral driver blocks, the processor optimized math and motor control blocks, software and processor-in-the-loop (SIL/PIL) simulation for algorithm verification, and utilities for MCU profiling and algorithm development.

 

You can attend one of the three-time schedules for this webinar and start building your Motor Control application!

June 14th, at 4:30 AM CST, 8:00 AM CST, or 1:00 PM CST

When and Where

  • Start Time:

    Jun 14, 2018 9:00 AM CST (America/Chicago)
  • End Time:

    Jun 14, 2018 10:00 AM CST (America/Chicago)
  • Location:

    https://goo.gl/FNCpFF

Event Info

  • Event Type:

    Training
  • Event Visibility & Attendance Policy:

    Open

Contact Info

Comments

Related Content