Analog Discovery 2 Pro Bundle

 

Start verifying and testing a wide range of projects with the Analog Discovery 2 Pro Bundle. With the addition of the BNC adapter and scope probes, professional or experienced engineers can access the full 30MHz bandwidth oscilloscope and 12MHz bandwidth waveform generator.

 

Analog Discovery 2 Pro Bundle Includes:

 

 

 

 

Analog Discovery 2 Pro Bundle

 

Analog Discovery 2

 

Digilent Analog Discovery 2 is a USB oscilloscope and multi-function instrument that allows users to measure, visualize, generate, record, and control mixed-signal circuits of all kinds. Analog Discovery 2 is small enough to fit in your pocket, but powerful enough to replace a stack of lab equipment, providing engineering students, hobbyists, and electronics enthusiasts the freedom to work with analog and digital circuits in virtually any environment, in or out of the lab. Driven by the free WaveForms (Mac, Linux and Windows Compatible) software, Analog Discovery 2 can be configured to work as anyone of several traditional instruments including an Oscilloscope, Waveform Generator, Power Supply, Voltmeter, Data Logger, Logic Analyzer, Pattern Generator, Static I/O, Spectrum Analyzer, Network Analyzer, Impedance Analyzer, and Protocol Analyzer.

 

 

Analog Discovery 2 Pro Bundle

 

BNC Adapter for Analog Discovery 2

 

The BNC Adapter Board for the Analog Discovery 2 is intended to be used with the Analog Discovery 2 tool to enable the use of standard BNC-terminated test leads and probes. It provides BNC terminations to each of the two oscilloscope channels on the Analog Discovery 2. Each channel of the oscilloscope can be selected as AC or DC coupled by adjusting the jumper that is located behind that channel's BNC input connector. In addition, the two AWG channels are also equipped with BNC terminations, and each channel can have either the 50-ohm or the 0-ohm termination selected. This enables the user to match the Analog Discovery 2's output impedance with either standard 50-ohm test leads or to be directly tied to the lead.

 

Analog Discovery 2 Pro Bundle

 

BNC Oscilloscope x1/x10 Probes (Pair)

 

A pair of BNC-terminated oscilloscope probes, perfect for use with the Analog Discovery 2 in conjunction with the BNC Adapter Board for the Analog Discovery 2.

 

 

Analog Discovery 2 Pro Bundle

 

Mini Grabber Test Clips (6-pack) for use with Instrumentation Flywires

 

These micro-hook test clips allow the Analog Discovery 2 signal wires to be connected to component leads, wires, and other circuit components. The spring-action clips use two-lead pincers to grab onto conductors up to 1.27mm in diameter. When released, the pincers hold tightly for good electrical contact.