Skip navigation
Eclypse Z7: Zynq-7000 SoC Development Board with SYZYGY-compatible ExpansionOptimize productivity and accelerate design flow through Digilent Eclypse Z7. A perfect platform for instrumentation applications.  Digilent Eclypse Z7 is the first host board of the new Eclypse platform, showcasing modular functionality, high-speed I/O, and an FPGA SoC that blends power and flexibility for instrumentation applications. The Eclypse platform is more than a standard development board – it's a n ...
  The Analog Discovery Studio functions as a mixed-signal oscilloscope. In this demo, we use several instruments in Analog Discovery Studio.   Oscilloscope - view analog data from a resistor ladder Digital to Analog Converter (DAC) Logic Analyzer - view and decode an ADC's SPI bus Waveform Generator - stimulate the ADC's analog inputs   The Cmod S7 , Xilinx Spartan 7 Breadboardable Module, is used in this project to implement a SPI master module, repeatedly sending data captu ...
With the release of MATLAB 2018b, the Analog Discovery 2 is now included as one of the many hardware devices supported by MATLAB. MATLAB provides libraries for data acquisition hardware in their Data Acquisition Toolbox in order to do data capture, plotting and data analysis with MATLAB. The Data Acquisition Toolbox Support Package for the Analog Discovery 2 includes libraries for: Read data from the two oscilloscope channels (analog input) Control and generate data from the two waveform gener ...