Implement new USB Type-C and Power Delivery technology with ST certified embedded software solution based on STM32.

The free STM32 USB-C and PD stack is compliant with USB Type-C 1.2 and USB Power Delivery 2.0 specifications enabling the rapid development in end-products, benefiting of the rich feature set of STM32 Cortex-M based MCU.

The new firmware stack, X-CUBE-USB-PD, initially based on STM32F0 entry level Cortex-M0,  allows designers to upgrade their USB legacy devices to provide significant benefits to their end users. USB-C together with Power Delivery technology provides a reversible connector, the ability to carry all necessary data (including video or proprietary protocols), and up to 100W of power to supply or charge equipment connected to the USB port.en_STM32_USB_CPD_P3825S_big.jpg

The successful STM32 family sets the standard for embedded processing, from the smartest phones and tablets to the smallest Internet-of-Things applications. “It offers the world’s widest range of price/power/performance options for the de facto industry-standard embedded-processor architecture, backed up by a comprehensive design ecosystem that includes no-cost software and low-cost development boards that minimize time to market and maximize ROI.”

Important benefit in terms of cost and PCB footprint is that solutions using STM32 with the stack require only a very simple Analog Front End comprising a few passive components, because it fully exploits STM32 embedded features such as comparators, ADCs, timers, and Direct Memory Access.

Other key technical features and benefits of ST’s solution include:

  • Support for up to two USB-C ports (provider, consumer, or dual role);
  • Cable-insertion detection, plug orientation;
  • Identification of the role of the port partner attached and its current capability;
  • Vbus Power negotiation via Power Delivery communication protocol;
  • Vendor-Defined Messages are handled to identify device or cable ID or to manage Alternate Mode commands;
  • Maximum flexibility and adaptability versus evolving specification changes, as firmware upgrades are possible during the application lifetime;
  • The processing bandwidth and available resources allow the MCU to perform other application-specific tasks, such as power-management control, USB2.0 communication, and/or voltage and current monitoring, on top of its USB-C functionality;
  • Software library provided in the X-CUBE-USB-PD software expansion is fully in line with STM32Cube APIs (HAL - Hardware Abstraction Layer), ensuring easy switch across different STM32 series;
  • Best time-to-market with market-proven solutions already deployed by industry leaders.

ST supports the new USB-C technology with an STM32 Nucleo Pack as a discovery and development tool to minimize design effort The pack includes a  NUCLEO-F072RBNUCLEO-F072RB board a USB-C and PD expansion board and a full-featured USB Type-C cable The expansion board features two Dual-Role Power USB Type-C ports with a discrete Analog Front End

The STM32F0 USB-C and PD Nucleo Pack (P-NUCLEO-USB001) is available at a unit price of U$49.90.

 

More insights in this presentation

 

Internet of Things

Embedded

STMicroelectronics

STEM Academy