Skip navigation
RECOM´s DC/DC Book of Knowledge is a detailed introduction to the various DC/DC converter topologies, feedback loops (analogue and digital), test and measurement, protection, filtering, safety, reliability, constant current drivers and DC/DC applications. The level is necessarily technical, but readable for engineers, designers and students.   Free PDF Download here ...
The Vishay MCB C52T reinforced wirewound resistor is constructed with a grooved ceramic core with double spiral, Ni-CR alloy winding and unique on the market. It can handle up to 900W power with very high dissipation and has a special and vitreous coating.   FEATURES Very high dissipation High energy absorption and high overloads (up to 16kJ) Suitable for the most severe conditions Material categorization: for definitions of compliance please see www.vishay.com/doc?99912   A ...
Part of Vishay’s 2015 Super 12 line up the Hybrid Storage 196 HVC ENYCAP™ Capacitors are high density, high energy polarized capacitors available in 1.4V increments up to 8.4V. They boast the industry's highest energy density at 13Ws/g.   The range has capacitance ratings up to 90 F and minimum storage energy ratings up to 460 Ws. They are ideal for use as a storage device in energy harvesting or miniature backup systems up to several Watts. They have a useful life of 100h at 7 ...
Farnell element14 is proud to launch the latest edition of Vishay Super 12 Featured Products, which highlights twelve key product families selected by the market-leading manufacturer within the 34,000+ products we stock. The range is arguably the best yet with five “industry-first” Passive Components and Semiconductors, demonstrating Vishay’s prowess in developing cutting-edge technologies. 196 ENYCAPTM, MEPIC, Si7157DP, MMA / MMB and IHLE-4040dc-5A are all currently unrivalled ...
Giving design engineers a new option for reducing the size of portable electronic devices, AVX recently developed the industry’s first 0402 tantalum chip capacitor. Designated the 0402 TACMicrochip® Series, the capacitors offer the highest volumetric efficiency currently available, delivering up to 10µF in an 0402 case size, with superior leakage characteristics. TAC 0402 tantalum chip capacitors are ideal for applications that require high capacitance values along with low leak ...
Here are some of the top picks of capacitors launched in 2014 at Farnell element14 in alphabetically grouped by Manufacturer. Visit http://uk.farnell.com
ew-products for the latest Passive Components Highlights from leading manufacturers including Vishay, Panasonic, TDK, Kemet and more. You can find all New Passive Components here   AVX AT Series High Temperature MLCC – 250oC & 250oC Rated New chip capacitors demonstrate high current handling capabilities, high volumetric effic ...