Farnell element14 is proud to launch the latest edition of Vishay Super 12 Featured Products, which highlights twelve key product families selected by the market-leading manufacturer within the 34,000+ products we stock. The range is arguably the best yet with five “industry-first” Passive Components and Semiconductors, demonstrating Vishay’s prowess in developing cutting-edge technologies. 196 ENYCAPTM, MEPIC, Si7157DP, MMA / MMB and IHLE-4040dc-5A are all currently unrivalled in the industry - PRAHT carried “industry-first” amongst the 2014 line up.

 

The Super 12 typically consists of six families each from Passives Components and Semiconductors from Vishay; a mixture of new to market and recently launched product ranges. The selection criteria for the Super 12 is a extensive one but yield’s a first-class range of components that promise design engineers high-performance, high-reliability, high-voltage, lower board costs, board space savings and more in a wide spectrum market segments and applications. Some of popular applications covered by the 2015 Super 12 include energy harvesting, alternative energy, automotive, computing, industrial, medical and telecommunications.


 

View all Vishay Super 12 2015 (and 2014) Featured Products at www.uk.farnell.com/Vishay-super-12.

 

Vishay 2015 Super 12 _ Farnell element14.PNG

 

Vishay 2015 Super 12 Featured Products

 

Vishay HVC Enycap MAL21969 Series

196 HVC ENYCAPTM STORAGE CAPACITOR (INDUSTRY FIRST)

View Range

View Datasheet

·         High-energy storage capacitor saves space with the Industry’s Highest Energy Density (13 Ws/g).

 

·         Storage device for energy harvesting and alternative product to rechargeable backup batteries.


 


Vishay Si7157DP P-Channel MOSFET_ Super 12

Si7157DP MOSFET (INDUSTRY FIRST)

View Range

View Datasheet

·         Lowest on-resistance ever for a P-Channel MOSFET, down to 0.0016 Ω (max.).

 

·         Thermally-enhanced PowerPAK® SO-8 package (6.15 mm by 5.15 mm).

 

·         Suitable for Power management applications including load and battery switches


Vishay IHLE-4040DC-5A Inductor-Super 12

 

IHLE-4040DC-5A INDUCTOR (INDUSTRY FIRST – FARNELL ELEMENT14 ARE THE FIRST TO STOCK)

View Range

View Datasheet

·         The Industry’s only e-field shielded IHLP® power inductor in 4040 case size (other sizes coming soon)

 

·         Reduces e-field up to 20 dB at 1 cm

 

·         Applications include: DC/DC converter circuits near noise-sensitive components, automotive control circuitry, plus computer and other high-current, noisy power supplies

 

 

Vishay PLZ Series Zener Diode - Super 12

PLZ SERIES ZENER DIODE

View Range

View Datasheet

·         New very low profile-surface mount MicroSMF eSMP® Series package with 0.6 mm typical height

 

·         Power dissipation: 500 mW (despite very small SOD-323 flat lead package style)

 

·         Suitable for switching power supplies, electronic lighting, computers, telecommunications and industrial applications


Vishay AY2 Safety Capacitors_AEC-Q200-Super 12

AY2 SERIES (AEC-Q200 QUALIFIED)

View Range

View Datasheet

·         Can pass 3000 temperature cycles from -55 °C to +125°C (AEC-Q200 requires 1000)

 

·         X1 / Y2 safety capacitor acc. to IEC 60384-14, 3rd edition

 

·         Widest operating temperature in the market

 

·         Applications / Market Segments:

 

o   Automotive: on-board chargers in e-cars/PHEVs, battery management in e-cars / PHEVs, DC line filtering in DC/DC converters

 

o   Industrial: smart / power meters, high-reliability industrial applications and power supplies, automation


View all Automotive Grade / AEC-Q200 Qualified Vishay products at Farnell element14.

 

 

 

Vishay SiC620 Integrated Power Stage - Super 12

SiC620R INTEGRATED POWER STAGE

View Product

View Datasheet

·         20 % lower power losses and 50 °C cooler operation than previous-generation DrMOS. Dual-cooled package enables a 70 A power stage.

 

·         95 % peak efficiency, over 3 % better efficiency than previous generation.

 

·         Optimized package design for up to 1.5 MHz operation.

 

·         Suitable for servers and workstations, Telecom ASIC power, graphic cards and game consoles.

 

Vishay MEPIC SMD Resistor_Super 12

MEPIC RESISTOR (INDUSTRY FIRST)

View Range (also available re-reeled)

View Datasheet

·        Industry-first Massive Electro-Pyrotechnic Initiator Chip SMD (0805) resistor.

 

·         Initiator resistor with predictable, reproducible and reliable behaviour meets USCAR and AKLV16.

 

·         Applications include mining electronic detonators (digital blasting), fireworks, electric matches and civil detonators for demolition.


 

Vishay VOW3120 Widebody IGBT and MOSFET Driver_Super 12

VOW3120

View Range (also available re-reeled)

View Datasheet

·         Widebody High-Isolation and High-Creepage at > 10 mm IGBT and MOSFET Driver

 

·         1414 V working voltage with 2.5 A peak output current enables direct driving of high power IGBTs up to 1200 V / 100 A

 

·         Applications / Market Segments:

 

o   Industrial: 1 to 3 phase inverters, fixed and variable frequency industrial motor drives, inverter stage in welding equipment

 

o   Alternative energy: voltage converter stage in commercial and residential solar inverters

 

o   Automotive: inverter stage in EV and plug-in HEV chargers

 

Vishay MMA 0204, MMB 0207- High Voltage Thin Film MELF Resistors - Super 12

MMA 0204 HV / MMB 0207 HV RESISTOR (INDUSTRY FIRST – WE ARE THE FIRST TO STOCK)

View Range (also available re-reeled)

View Datasheet

·         High-Voltage MELF Resistors with 500 V and 1000 V Voltage Ratings

 

·         Industry-first high-voltage SMD metal film resistor

 

·         High-surge capability up to 3 kV

 

·         Applications include lighting, industrial inverters and electrical vehicles

 

 

Vishay SiHP33N60EF - EF Series Powe MOSFET - Super 12

SiHP33N60EF / EF SERIES MOSFET (STOCK EXPECTED IN JUNE)

View Range

Datasheet

·         HV Fast Body Diode Power MOSFET Offers up to 10x Reduction in Qrr over the standard E Series MOSFET for lifetime control.

 

·         Based on E Series Super Junction technology.

 

·         Typically used in hard and soft switching (focus) topologies and PV inverters in renewable energy applications.


Vishay WSHM2818 High Power Resistor - Super 12

WSHM2818 RESISTOR

View Range

View Datasheet

·         7 W Current Sense Resistor in 2818 Case Size with Resistance Down to 1 mΩ.

 

·         Suitable for automotive applications: electronic controls, brushless DC motor controls, battery management.



FRED Pt® GEN 4 DIODE CHIPS (ONLY AVAILABLE DIRECT FROM VISHAY)

·        

·            Part of an Ideal Match with Vishay’s New Trench IGBT

·         Optimized to operate in combination with Vishay’s new Trench IGBT, available as a kit for easy design

·         Applications include High-frequency converters in power modules, motor drives, UPS, solar inverters, and welding machine inverters



View all Vishay Super 12 2015 (and 2014) Featured Products at www.uk.farnell.com/Vishay-super-12.