Skip navigation
RECOM announces the release of three new medical-grade DC/DC converters with 250VAC/2MOPP certification. The REM3, REM6 and REM10 series offer 3W, 6W or 10W output power, respectively in a DIP24 case.  http://www.recom-power.com/index.php?eID=tx_cms_showpic&file=2885&md5=62e0fa3cf3c301427bea1267131aa36097bb20cb&parameters%5B0%5D=YTo0OntzOjU6IndpZHRoIjtzOjQ6IjgwMG0iO3M6NjoiaGVpZ2h0IjtzOjM6IjYw&parameters%5B1%5D=MCI7czo3OiJib2R5VGFnIjtzOjQyOiI8Ym9keSBiZ0NvbG9yPSIjZmZmZmZmIiBz& ...
  RECOM announces the release of three new medical-grade DC/DC converters with 250VAC/2MOPP certification. The REM3, REM6 and REM10 series offer 3W, 6W or 10W output power, respectively in a DIP24 case. Despite this compact case size, all series feature reinforced isolation rated at 250VAC working voltage, 5KVDC galvanic isolation, 8mm creepage and clearance and low 2µA leakage currents. The three series are available with 2:1 or 4:1 input voltage ranges, single or dual outputs from ...
Aluminum battery prototype (via Stanford video) You can never have enough battery life. So far, lithium-ion batteries have been slowly replace the single use alkaline batteries in both small appliances and large, but even these aren't providing the type of power we need. The researchers at Stanford University may be on their find to fixing our power troubles. Hongjie Dai, chemistry professor at Stanford, and his team have created the first high-performance aluminum battery that's not only l ...

Filter Blog

By date: By tag: