Skip navigation

Power & Energy

4 Posts authored by: recompower
  http://www.electroline.com.au/content/components/article/please-do-not-disturb-545803702   ...
RECOM announces the release of three new medical-grade DC/DC converters with 250VAC/2MOPP certification. The REM3, REM6 and REM10 series offer 3W, 6W or 10W output power, respectively in a DIP24 case.  http://www.recom-power.com/index.php?eID=tx_cms_showpic&file=2885&md5=62e0fa3cf3c301427bea1267131aa36097bb20cb&parameters%5B0%5D=YTo0OntzOjU6IndpZHRoIjtzOjQ6IjgwMG0iO3M6NjoiaGVpZ2h0IjtzOjM6IjYw&parameters%5B1%5D=MCI7czo3OiJib2R5VGFnIjtzOjQyOiI8Ym9keSBiZ0NvbG9yPSIjZmZmZmZmIiBz& ...
  RECOM announces the release of three new medical-grade DC/DC converters with 250VAC/2MOPP certification. The REM3, REM6 and REM10 series offer 3W, 6W or 10W output power, respectively in a DIP24 case. Despite this compact case size, all series feature reinforced isolation rated at 250VAC working voltage, 5KVDC galvanic isolation, 8mm creepage and clearance and low 2µA leakage currents. The three series are available with 2:1 or 4:1 input voltage ranges, single or dual outputs from ...
RECOM´s DC/DC Book of Knowledge is a detailed introduction to the various DC/DC converter topologies, feedback loops (analogue and digital), test and measurement, protection, filtering, safety, reliability, constant current drivers and DC/DC applications. The level is necessarily technical, but readable for engineers, designers and students.   Free PDF Download here ...

Filter Blog

By date: By tag: