• 3.bmp4.jpg2.jpg1.jpg
  • The Specs I have managed to collate so far:
  • RF Side
  • UMTS/HSDPA/HSUPA (850, 900, 1900, 2100 MHz)
  • GSM/EDGE (850, 900, 1800, 1900 MHz)
  • 802.11b/g/n Wi-Fi (802.11n 2.4GHz only)
  • Bluetooth 2.1 + EDR wireless technology
  •  

    Display

  • Retina display
  • 3.5-inch (diagonal) widescreen Multi-Touch display
  • 960-by-640-pixel resolution at 326 ppi
  • 800:1 contrast ratio (typical)
  • 500 cd/m2 max brightness (typical)
  • Fingerprint-resistant oleophobic coating on front and back
  • Support for display of multiple languages and characters simultaneously
  • Location/positioning

  • Assisted GPS
  • Digital compass
  • Wi-Fi
  • Cellular
  •  

    Sensors

     

    • Three-axis gyro
    • Accelerometer
    • Proximity sensor
    • Ambient light sensor

     

    Audio System

     

  • Frequency response: 20Hz to 20,000Hz
  • Audio formats supported: AAC (8 to 320 Kbps), Protected AAC (from iTunes Store), HE-AAC, MP3 (8 to 320 Kbps), MP3 VBR, Audible (formats 2, 3, 4, Audible Enhanced Audio, AAX, and AAX+), Apple Lossless, AIFF, and WAV.
  •  

    Power

  • Built-in rechargeable lithium-ion battery
  • Charging via USB to computer system or power adapter
  • Talk time:
    Up to 7 hours on 3G
    Up to 14 hours on 2G
  • Standby time: Up to 300 hours
  • Internet use:
    Up to 6 hours on 3G
    Up to 10 hours on Wi-Fi
  • Video playback: Up to 10 hours
  • Audio playback: Up to 40 hours
  •  

    Video formats supported

    H.264 video up to 720p, 30 frames per second, Main Profile level 3.1 with AAC-LC audio up to 160 Kbps, 48kHz, stereo audio in .m4v, .mp4, and .mov file formats; MPEG-4 video, up to 2.5 Mbps, 640 by 480 pixels, 30 frames per second, Simple Profile with AAC-LC audio up to 160 Kbps per channel, 48kHz, stereo audio in .m4v, .mp4, and .mov file formats; Motion JPEG (M-JPEG) up to 35 Mbps, 1280 by 720 pixels, 30 frames per second, audio in ulaw, PCM stereo audio in .avi file format

    Support for 1024 by 768 pixels with Dock Connector to VGA Adapter; 576p and 480p with Apple Component AV Cable; 576i and 480i with Apple Composite AV Cable (cables sold separately)

     

    Viewable document types

    .jpg, .tiff, .gif (images); .doc and .docx (Microsoft Word); .htm and .html (web pages); .key (Keynote); .numbers (Numbers); .pages (Pages); .pdf (Preview and Adobe Acrobat); .ppt and .pptx (Microsoft PowerPoint); .txt (text); .rtf (rich text format); .vcf (contact information); .xls and .xlsx (Microsoft Excel)

     

    Component List (So far)

     

    CPU: A4 custom SoC, 1Ghz clock, ARM Cortex A8/Samsung based, 45nm tech.

    Samsung K9PFG08 flash memory.

  • Cirrus Logic 338S0589 audio codec (Apple branded). This is the same part as in the iPad.
  • AKM8975 - newest magnetic sensor that promises to improve the performance over the prior generation.

  • 36MY1EE NOR and mobile DDR

  • 3.7V 1420 mAh Li-Polymer battery: 115.2 x 58.6 x 9.3 mm footprint

  • Texas Instruments 343S0499 Touch Screen Controller

  • - Skyworks SKY77542 Tx–Rx iPAC™ FEM for Dual-Band GSM/GPRS: 880–915 MHz and 1710–1785 MHz bands.
    - Skyworks SKY77541 GSM/GRPS Front End Module
    - STMicro STM33DH 3-axis accelerometer
    - TriQuint TQM676091

    - AGD1 - 3 axis gyroscope by STM (L3G4200D commercial equivalent)