Continue with 4 Test on Switch Shields_ Infineon Smart Power Switch Bundle

 

5 Test on Super Capacitor

Using Super-capacitor in parallel with LED arrays to test the on/off status and voltage surge on pulse. This is meaning to test the protection features of the protection shield since the capacitor can make the waveform analysis complex.

In this test one 5.5V 1.0F super-capacitor is used. It works fine, not triggers fault during the process. Larger capacitor is  needed for this test.

Here is the test video.

With Capacitor,

without capacitor,

control the PWM with button.

Conclusion,

This  Infineon Smart Power Switch Bundle features best performance and widely application field. Further test shall be carried out for better acknowledgement.