Skip navigation

RoadTests & Reviews

2 Posts authored by: anupash.1002
Here I did some experiments targeted to PYNQ Embedded Vision applications. It includes reading the USB camera in FPGA and projecting the image output via HDMI display on PC, testing the real time edge detection with the USB camera interfaced to the FPGA, and testing the face recognition software code on the HDMI display.   What is PYNQ? Display image via USB Camera to HDMI display Real time edge detection with the USB camera Testing the Face Recognition Software What is P ...
Here I tried to learn different methods to program the Digilent ARTY Z7 Dev Board. One simple way is to program .vhdl file in the Vivado and then create the sdk. Another way is to create the Block diagram in the vivado and then export the hardware to the SK.   VHDL code program on ARTY Z7 Vivado Block Diagram design to program ARTY Z7 FPGA LED, button and SW in VivadoSDK to program ARTY Z7 FPGA   VHDL code program on ARTY Z7  Here I have a simple .vhdl code and I p ...

Filter Blog

By date: By tag: