I'm pleased to introduce you to Alps Alpine's Humidity Sensors.

Introduction video is available from here.

The video covers analog output type sensors, in addition to this,

Alps Alpine offers digital sensors.

 

SeriesHSHCAAHSHCAL
photo
Prod No.HSHCAA006AHSHCAA106EHSHCAA114AHSHCAL001BHSHCAL101B
Size2.5 x 2.2 x 1 mm30 x 13 x 7 mm30 x 13 x 8 mm2 x 2 x 0.88 mm24 x 16 x 7 mm
OutputAnalogDigital
Measurement Range0 to 100% RH20 to 95% RH0 to 100% RH0 to 100% RH0 to 100% RH

 

Applications

- Smart phones, health care equipment, small equipment of medical, printers(paper blocked

  prevention humidity detection), air conditioners and hard disk drives, etc.

 

For more detail, please see the attached brochure

or please visit Alps Alpine's website from here.