Skip navigation

Test & Tools

3 Posts authored by: GardenState
LeCroy Corporation’s new WaveLink differential probe product line – the Dxx30 Series – offers models available at 8, 10 and 13 GHz. These probes offer high input dynamic range – 3.5Vpk-pk – and large offset range - ±4V.  With their combination of high bandwidth and voltage range, they are said to be well suited for measuring high-speed DDR signals, such as DDR3, DDR4, and LPDDR3. The probes are available as modular components, or as complete probe systems. ...
Agilent Technologies will demonstrate the recently introduced Agilent 1000B oscilloscopes at the American Society for Engineering Education Conference and Expo next week at the San Antonio Convention Center (Booth 413),.   The four two-channel 1000B models, with bandwidths from 50 MHz to 150 MHz, are designed to be  well-suited for educational institutions that have limited budgets but want to provide students with a learning experience on advanced test equipment .The 1000B Series osci ...
No one needs a 4G mobile phone, but it seems as if everybody wants one, if for no other reason than to receive such bandwidth-intensive services as streaming video on demand. So, with consumers clamoring for multimedia-on-the-go and other mobile data traffic on the rise, network operators are looking towards 4G as a more efficient means by which to meet customer expectations. That, in turn, translates into a sharp rise in network complexity and a greater emphasis on innovative test solutions to ...

Filter Blog

By date: By tag: