http://www.monsterwatts.com/images/84be074341e95d156c9ea769e98fe79c.jpgQi_Logo.jpg

Monster Watts, an innovator of mobile phone wireless charging accessories, is introducing the 5 in 1 iQ View wireless charging flip cover for the Samsung Galaxy S4.

 

Despite the light and thin design, it still manages to combine:

  • Wireless charging receiver
  • Interactive quick view window
  • Battery saver
  • Screen protector
  • Phone case

 

 

Wireless Charging


  • Thin wireless charging receiver is integrated into the back cover, and works with any Qi compatible charging pads *
  • NFC compatible  *

*World’s only interactive Flip Cover with these features

 

 

Interactive Quick View Window


With the flip cover closed:

  • Saves energy – display stays off even when the power button is pressed.  Standby and talk times almost double!
  • Only the interactive Quick View window turns on to show important information at a glance: Signal and Battery Status, Messages, Missed Calls, Time and Date
  • Swipe on the iQ View window to accept, reject, or end calls while the display stays off
  • Automatically wakes up the S4 when the cover is flipped open; turns off the display when it’s closed
  • Protects against screen smudges and scratches

The back cover replaces the original battery cover of the Samsung Galaxy S4, maintaining the sleek design, with extra tough protection.


Advanced wireless technology


The thin WiQiQi S4 wireless charging receiver is integrated into the back cover, and works with any Qi compatible charging pads such as the WiQiQi Versa desktop or Dual car charger. It’s also NFC compatible. * No more cumbersome cables!

* World’s only interactive Flip Cover with these features.


View important information at a glance


The iQ View Flip Cover is the perfect combination of function and form. It has an interactive Quick View window on the front showing important information on the S4: signal and battery status, messages, missed calls, time and date.


Interactive Quick View window


Simply swipe on the iQ View window to accept, reject, or end calls without opening the cover, or turning on the display. The iQ View Flip Cover also offers extra protection and convenience.


Automatic wake up function


The iQ View Flip Cover automatically wakes up the S4 when the cover is flipped open. Closing the cover turns off the display, saving energy.


Sleek design


The back cover of the iQ View Flip Cover easily snaps on to replace the S4′s original battery cover, keeping it slim and sleek. Installing this flip cover and wireless charging receiver is simple and only takes a few seconds.


Tough protection


The hard plastic back cover guards against scratches and bumps. The flip cover’s soft felt liner protects against smudges and dirt; while the view window protects against screen smudges and scratches.

 

About Monster Watts


Monster Watts is an innovator of power accessories for Apple iPhones and Samsung Galaxy phones. Its design team is based in New York and it has factories in Asia.

 

For more information visit www.MonsterWatts.com.