AAmetekAsAustekB
Boeing
CmCarma MFG,CCollinsCrc
Conrac Corp
DDouglas
HHoneywellGGables EngineeringK

King Radio

KyKorryMMilitaryP

Parker

PdPrecision Display TechnologiesPSuncomPdPrecision Display Technologies
TTeledynecCustom
Well, this is a long time in coming: a cross-index of my equipment, by Part Number, Description and Connector(s) and Mate(s). Please check back as this will evolve over time.
~Cris
Have It.Mate + Cable End.
Cable is Finished.Note

Notes: 14 MAR 2021 added Column Harness to the table -CAH Harnes & Connector part numbers can be found in the Master Parts Catalog

TYPEPart NumberDescriptionMDocumentationConnectorMateStatHarness   SLAVEShelf
Flight Instrument Group by Type or Part Number
329B-8UIndicator, Attitude Direction  6"C48-7121-8
771806
LA2.
331A-7522-3138-004Indicator, Horizontal Situation 4"C(1) MS2426R22B55P8X
(2) MS2426R22B55P9X
LA2.
Indicator, Vertical SpeedTGUT JOBL.WS3
RM8-680.903Indicator, Angle of AttackM83723-09H12 10NLA2.
C6E174469-656Indicator, Radio CompassCL.WS3
B0202 81905Indicator, Speed (Kn/hr)GUT JOBLA2.
CP-128/ASN-128Indicator, Radio CompassM/CL.BS4
H6L
Indicator, Turn and SlipReplace with servo drives GUT JOBLA2.
ID-453/ARN-30

Indicator, RMI

MTM 11-5826-215-35

Please See:
3436A/ARN-30D 

27-00004-00NAL.WS3
3049804FSN: 6610-420-6797Indicator, Stall Margin  (2)Crc
Non-Flight Instrument Group by Type or Part Number
8DJ176L[ZD2]Engine, Speed, N1 x 2ADocumentMS3113H-18-32PDC26F18-32SLA2.
248697Indicator, Load, DC, DualALA2.
Radios Group by Type or Part Number
3436A/ARN-30DPanel, Control, RadioMTM 11-5826-215-35

 

 

 

27-00001-00

27-00002-00

614L-8Panel, Control,  Radio, ADFCLA1.1
G-1981Panel, Contro,  Radio,  ATCGpin-outsZZB-AC-17 22-55PLA1.2
G-3717Panel, Control, Radio, VHF/NAVG(1) ZZB-A0-17 22-55P
(2) 2426R16824PN
LA1.3
G-4214Panel, Control,  Radio, CommGDL60R-22-55P6-1ALA1.4
G-4518Panel, Control,  Radio,  NAV/DMEG"MS24264R16B24PNMS24264R16B24PNMS24266R16B24SNMS24266R16B24SNLA1.5
KFS585BPanel, Control,  Radio,  ADFKDB-37MDB-37FLA1.6
530712-1Panel, SECAL??MS-3474W12-10P
Flight Control Group
Pilot's Side Stick.
Dual Throttle QuadrantScAdd finger Lifts detents: off, start/idle, power, 80% power
Rudder & BrakesCustom See: Boeing 737 IPC: Chapter 27-21
Other Things
Panel, Computer, NAVTM 11-5841-281-12GUT JOB
219-100-001Indicator, Fuel LoadPPARTIAL GUT JOBLDS.1
594001-81680-01-015-0512
1680-01-396-9848
A10A Fire Warning Switches
5956888-503Panel, Control, LightingDDC22 E 41PL.BS4
7-F511F00121-1Panel, Processor SelectTM 1-1520-251-10D38999/20JB35PND38599/26JB35SNLA2.
11862

CVAC#

8-C069-322

Switch, Landing GearCmL.BS.2

 

Engine Start and Generator Control Panelc
F/A-18C/D (proto)PdDocument5 BNC Connectors5 BNC to VGA     27-00003-00 NA
BEZELc
BEZEL SWITCHEScDB37 male
BEZEL LAMPSc
SPARE WIPS
DescriptionSlave EndMate
Plug (Female), Contact Arrangement: 11-35 + WireDTL-3899927467T11F35S
Plug (Female), Flange Mount, Contact Arrangement: 24-19 +WireMS3470W24-19S
Plug (Female), Contact Arrangement: +Wire (1)
MS27467T11F35SMS27496T11F35S
Bulkhead, Male, 10" with 14PIN DIP Male + #SMA  Female

A7W10

402-13109-01

MS27508E16A8PMS27508E16A8P
Plug (Female) 19 pin ARC to 12096 - DB25M + 1m Cable

ARC-12096

DB25M

97-3106A-22-14P (19 pin) to DB25M w/ 7' ribbon cable.

AN-3106B-22-14S

DB25M

MS106A22-14P?

DB25F

Plug (Male), Bulkhead, Contact Arrangement: 24-19 + WireMS3470W24-19S
Plug (Female), Bulkhead, Contact Arrangement: 20-16 + WireMS3470W20-16S
Plug (Male), Bulkhead, Contact Arrangement: 14-18+ Wire with lugs
MS3470W14-18P
DB-9F w/Mount & wire ~ 12" long
DB-9F

 

REVISIONS

  1. 28JAN2021 - "Plug (Female), Contact Arrangement +Wire"..... Fixed Part Numbers and Mate and added pictures
  2. NASA - Automated Stall-Speed Warning System