Skip navigation
This poll ended on Apr 17, 2018.

Project14 | Poll to Decide May '18 Competition

Last Month You Chose the Theme: Simple Music Maker for April 2018!

 

Choose the Theme for May 2018!

Poll Results
  • Smart Alarm Clock - Build an alarm clock with modern features such as voice assistance, streaming music, video, camera, and oled or led screen. (42%)

    19/45
  • remote monitoring/controlling devices - all kind of devices that are not easily accessible (not necessarily with radio communication), for example battery powered devices made to last as long as possible (29%)

    13/45
  • Two Heads are Better Than One -  make two or more identical electronic modules and make them behave in an interesting way. It can be something interesting, not necessarily useful (20%)

    9/45
  • Automobile Hacks - Use an IR sensor for backup assistance. Install a backup camera that allows for rotation left and right Make a garage precision parking system Using a camera/machine vision to detect lane lines and alert on inadvertent lane change (hint, tie into the blinker circuit) (9%)

    4/45
  • Your Idea - Use the comments below to let us know! (0%)
    0/45

Comments

Archive Poll

Confirm archive of Project14 | Poll to Decide May '18 Competition

Archiving expires a poll and removes it from the active polls list.

To restore an archived poll, edit the poll, change the dates as desired, and save the poll.

Delete Poll

Confirm delete of Project14 | Poll to Decide May '18 Competition

Warning: This will delete the poll and all of its comments.