Skip navigation

Will Embedded Passive Components Obsolete Surface Mounted Passives?

Embedded passive components are buried within the PCB substrate during fabrication. They can offer benefits such as lower costs, improved electrical performance, increased packaging density, less parasitic losses, less cross talk, improved signal transmission, and more.

 

Here's the question: Will Embedded Passives Components Obsolete Surface Mounted Passives?

Poll Results
  • Definitely Yes (0%)
    0/13
  • Yes but not every SM passive (0%)
    0/13
  • No (23%)
    3/13
  • Maybe (8%)
    1/13
  • Depends on the application or the product (54%)
    7/13
  • Other; explain in comments (15%)
    2/13

Comments

Archive Poll

Confirm archive of Will Embedded Passive Components Obsolete Surface Mounted Passives?

Archiving expires a poll and removes it from the active polls list.

To restore an archived poll, edit the poll, change the dates as desired, and save the poll.

Delete Poll

Confirm delete of Will Embedded Passive Components Obsolete Surface Mounted Passives?

Warning: This will delete the poll and all of its comments.