Skip navigation

Is Moore's Law Still Valid?

Moore's Law is about 50 years old and more or less stated that the number of transistors (and processing power) on a CPU would double every two years. It's held its own for most of that time. But it appears that's being tested as more and more transistors are squeezed on to a die.

 

Poll Question: Is Moore's Law Still Valid?

Poll Results
  • Yes (18%)
    3/17
  • Maybe (29%)
    5/17
  • No (47%)
    8/17
  • Other; please explain in comments (6%)
    1/17

Comments

Archive Poll

Confirm archive of Is Moore's Law Still Valid?

Archiving expires a poll and removes it from the active polls list.

To restore an archived poll, edit the poll, change the dates as desired, and save the poll.

Delete Poll

Confirm delete of Is Moore's Law Still Valid?

Warning: This will delete the poll and all of its comments.