Skip navigation
This poll ended on Jan 22, 2021.

Project14 | Poll to Decide the February 21' Competition

Data Conversion is the Theme for January!

 

 

Help Decide the February Competition!

 

Poll Results
  • Digital Fever - Digital logic. With anything. An FPGA, logic gate ICs, CMOS logic, TTL, DTL, discrete ...  "Flip that bit" (38%)

    17/45
  • Electro-Mechanical Device - Electronics and mechanics often need to hook up to accomplish a task and this topic would provide a wide scope for ideas. (31%)

    14/45
  • Automobile Hacks - Use an IR sensor for backup assistance. Install a backup camera that allows for rotation left and right. Make a garage precision parking system. Using a camera/machine vision to detect lane lines and alert on inadvertent lane change (hint, tie into the blinker circuit) (20%)

    9/45
  • Cool Kitchen Gadget - It could be an appliance hack or a new gadget. It could be a food or drink dispenser, including pet meals. All sorts of kitchen processes could be automated or electronically measured and monitored. (11%)

    5/45
  • Your Idea - Use the comments below to let us know! (0%)
    0/45

Comments

Archive Poll

Confirm archive of Project14 | Poll to Decide the February 21' Competition

Archiving expires a poll and removes it from the active polls list.

To restore an archived poll, edit the poll, change the dates as desired, and save the poll.

Delete Poll

Confirm delete of Project14 | Poll to Decide the February 21' Competition

Warning: This will delete the poll and all of its comments.