Skip navigation

Poll: Are you interested in roadtesting an energy-efficient ultra-low power MCU Eval Board?

I was contacted by Renesas who would like their MCU board roadtested. I'd like to get your interest in roadtesting it.

 

RA2L1 MCU Group Evaluation Kit

Here's a description:

 

RA2L1 MCU Evaluation kit enables users to evaluate the features of the RA2L1 MCU group and develop embedded systems applications using Flexible Software Package (FSP) and e2 studio IDE. It features R7FA2L1AB2DFP MCU (referred to as RA MCU) with 48MHz, Arm® Cortex®-M23 core, 256KB code flash, 32KB SRAM in 100 pins LQFP package. It has multiple clock sources (low-precision clocks are available internal to the RA MCU). Additionally, RA MCU oscillator and sub-clock oscillator crystals, 20.000MHz and 32,768Hz are provided for precision. The board feature three user LEDs (red, blue, green), power LED (white) indicating availability of regulated power, debug LED (yellow) indicating the debug connection, two user buttons and one reset button.

 

Here's some features:

 

  • Native pin access through 1 x 40-pin and 3 x 20-pin male header
  • MCU current measurement points for precision current consumption measurement
  • Internal MCU DC-DC power option
  • Two 5 V input sources (USB (debug), external power supply)
  • Three debug modes (debug on-board (SWD), debug in (ETM, SWD, and JTAG), debug out (SWD))
  • 2 seeed Grove® system (I2C/analogue) connector
  • SparkFun® Qwiic® connector, 2 Digilent Pmod™ (SPI and UART) connectors
  • Board dimension is 80mm (width) x 140mm (length)
  • Arduino™(Uno R3) connector, MikroElektronika™ mikroBUS connector
  • MCU boot configuration jumper

 

Click here for more information about the product on Newark/Farnell:

 

Evaluation Kit for RA2L1 MicrocontrollersEvaluation Kit for RA2L1 Microcontrollers

 

Here's additional info about the product:

 

Quick Start Guide

Other Documents and Downloads

Poll Results
  • Yes, I definitely want to roadtest this product. (39%)
    25/64
  • I might want to roadtest this product (25%)
    16/64
  • I would like to roadtest but my schedule is full right now (14%)
    9/64
  • No, I'm not interested in roadtesting this product. (17%)
    11/64
  • I don't have the skills to roadtest this product. (5%)
    3/64
  • I have some questions to ask about this roadtest; I'll leave a comment (0%)
    0/64
  • I need you to add something to do this roadtest; please explain in comments (0%)
    0/64
  • Other, explain in Comments (0%)
    0/64

Comments

Archive Poll

Confirm archive of Poll: Are you interested in roadtesting an energy-efficient ultra-low power MCU Eval Board?

Archiving expires a poll and removes it from the active polls list.

To restore an archived poll, edit the poll, change the dates as desired, and save the poll.

Delete Poll

Confirm delete of Poll: Are you interested in roadtesting an energy-efficient ultra-low power MCU Eval Board?

Warning: This will delete the poll and all of its comments.