Skip navigation

RoadTest Poll: Do You Have Access to 210 VAC 3-Phase or 300VDC to Roadtest New Eval Board?

I have been contacted by a supplier who would like to sponsor a roadtest on a new quasi-resonant AC/DC Converter with a Built-in SiC MOSFET Isolation Fly-back Converter.

 

Its input voltage is much higher than what we normally see for products I roadtest.

 

This image communicates my point of concern in holding this roadtest:

 

Rohm RoadTest Image

Poll Question: Do You Have Access to 210 VAC 3-Phase or 300VDC?

 

Sincerely,

 

 

Randall Scasny

RoadTest Program Manager

Poll Results
  • Yes, I have access to 210VAC 3 Phase (18%)
    5/28
  • Yes, I have access to 300VC (0%)
    0/28
  • I do not have access to 210VAC or 300VDC (75%)
    21/28
  • Other; please explain in comments (7%)
    2/28

Comments

Archive Poll

Confirm archive of RoadTest Poll: Do You Have Access to 210 VAC 3-Phase or 300VDC to Roadtest New Eval Board?

Archiving expires a poll and removes it from the active polls list.

To restore an archived poll, edit the poll, change the dates as desired, and save the poll.

Delete Poll

Confirm delete of RoadTest Poll: Do You Have Access to 210 VAC 3-Phase or 300VDC to Roadtest New Eval Board?

Warning: This will delete the poll and all of its comments.