Skip navigation

Poll: Would You Like to RoadTest the Easy TeSys GP2E Series Manual Motor Controller?

manual motor controllerIn the article,  When to Use a Motor Manual Starter or a Motor Contactor? we discussed when to use a motor contactor or a manual motor controller (manual starter). The Easy TeSys GP2E Series Manual Motor Controller is a fairly new product. It includes a 3-pole thermal-magnetic circuit breaker conforming to IEC 60947-2 and IEC 60947-4-1. Motors must have a disconnect, as per the National Electrical Code (NEC) 430.102. If the disconnect is not in line of sight from the motor, a local disconnect is required. The Easy TeSys GP2E manual motor controller is UL rated as “Suitable as Motor Disconnect.”

 

Poll Question: Would you like to roadtest the Easy TeSys GP2E Series Manual Motor Controller?

Poll Results
  • Yes, I definitely want to roadtest this product. (12%)
    3/26
  • I might want to roadtest this product. (4%)
    1/26
  • I would like to roadtest but my schedule is full right now. (8%)
    2/26
  • I don't have the skills to roadtest this product. (23%)
    6/26
  • I have some questions to ask about this roadtest; I'll leave a comment. (4%)
    1/26
  • I need you to add something to do this roadtest; please explain in comments. (0%)
    0/26
  • No, I'm not interested in roadtesting this product. (50%)
    13/26
  • Other, explain in Comments (0%)
    0/26

Comments

Archive Poll

Confirm archive of Poll: Would You Like to RoadTest the Easy TeSys GP2E Series Manual Motor Controller?

Archiving expires a poll and removes it from the active polls list.

To restore an archived poll, edit the poll, change the dates as desired, and save the poll.

Delete Poll

Confirm delete of Poll: Would You Like to RoadTest the Easy TeSys GP2E Series Manual Motor Controller?

Warning: This will delete the poll and all of its comments.