Skip navigation
> RoadTest Reviews

Cool Tools: 105 Piece Standard Screwdriver Set - Review

Scoring

Product Performed to Expectations: 10
Specifications were sufficient to design with: 10
Demo Software was of good quality: 10
Product was easy to use: 10
Support materials were available: 10
The price to performance ratio was good: 10
TotalScore: 60 / 60
  • RoadTest: Cool Tools: 105 Piece Standard Screwdriver Set
  • Buy Now
  • Evaluation Type: Workshop Tools
  • Was everything in the box required?: Yes
  • Comparable Products/Other parts you considered: TEKTON 2841 Everybit ($34.55 USD) or 33pc Security Bit Set ($6.29 USD) + a standard screwdriver set (approx. $15 USD)
  • What were the biggest problems encountered?: Not really a problem, but I did not know the name of each bit so I had to Google some of them. It would be nice to have a chart included with the set.

  • Detailed Review:

    It's the only screwdriver set you need

     

    This screwdriver set is an incredible value for money.

    It cost less than $22 CAD ($15.30 USD) and contains everything you need.

    As a comparison, my current old rusty kit was purchased 20 years ago for $18.00.

    Because I am always missing the bit I need, I purchased a lot of bits separately.

    So my old kit plus the bits I purchased must have cost between $30 and $40.

     

    Buy: http://www.newark.com/duratool/22-3495/105-piece-security-standard-screwdriver/dp/96B1231

     

    Video review - part 1

     

    Video review - part 2

     

    Included material

    • Slotted Bits: 3/32”, 7/64”, 1/8”, 9/64”, 5/32”, 3/16”, 7/32”, 1/4”, 9/32”, 5/16
    • Phillips Bits: #0, #1, #2, #3, #4, drywall #2
    • Hex SAE Bits: 1/16”, 5/64”, 3/32”, 7/64”, 1/8”, 9/64”, 5/32”, 3/16”, 7/32”, 1/4”, 9/32”, 5/16
    • Hex Metric Bits: 1. 5, 2, 2. 5, 3, 4, 5, 5. 5, 6, 7, 8mm
    • Security SAE Hex Bits: 5/32”, 9/64”, 1/8”, 7/64”, 3/32”, 5/64
    • Security Metric Hex Bits: 2, 2. 5, 3, 4, 5, 6mm
    • Torx Bits: 6, 8, 10mm
    • Security Torx Bits: T8, T10, T15, T20, T25, T27, T30, T35, T40
    • Pozi Bits: #0, #1, #2, #3, #4
    • Star Drive Bits: 15, 20, 25, 27, 30, 35, 40, 45, 50
    • Square Drive Bits: S-0, 1, 2, 3
    • Tri Wing Bits: #1, 2, 3, 4
    • Spanner Bits: 4, 6, 8, 10mm
    • Clutch Bits: SD-5, 5. 5, 6, 7, 8, 9, 10, 1/8”, 5/32”, 3/16”, 1/4”, 7/32
    • Magnetic Extension Bit Holder: 25/16
    • Socket Adapter: 1/4” Hex x 1/4” dr.
    • Three Setting Ratchet Handle
    • Convenient Carry Case All bits fit any 1/4” hex driver and most power screwdrivers.

     

    Package

    {gallery:autoplay=false} The package

    Duratool 22-3495 - 105 Piece Security and Standard Screwdriver set

    My old rusty kit as a comparison

    My old rusty kit as a comparison

    The screwdriver set, without the package

    The Duratool ratchet handle vs my old screwdriver: The Duratool fits better in the hand.  It has an anti-slip finish and is well balanced

     

    Included Bits

    {gallery:autoplay=false} The bits

    Slot

    Slot

    Slot and Philipps

    Philipps

    Square

    Hex

    Hex

    Clutch G

    Pozi

    Hex and Torx

    Hex and Torx Closeup

    Hex and Torx Closeup

    Hex and Trox Closeup

    Security Bits - Tri-wing, Spanner, Security Hex, Security Torx

     

    Carrying Case

    {gallery:autoplay=false} The Box

    Height - 7.5'' or 19 cm: Fits in my workshop drawer

    Width - 8 3/4'' or 22.5cm: Fits in my workshop drawer

    Top View

    Bottom View: Very stable when standing up because of the bottom legs

    Standing Up: Very stable because of the bottom legs

     

    Real World Use of the Security Bits

    {gallery:autoplay=false} Real World Use

    Security Torx on my lawn mower battery pack

    Tri-Wing on my coffee maker

    I found the correct Tri-Wing bit for my coffee maker

     

    Rating

    Category
    Rating
    Quality of components
    Size of the box
    Bits: Number included
    Bits: Diversity
    Bits: Overall Quality
    Ratchet Handle: Comfort
    Ratchet Handle: Size
    Ratchet Handle: Material
    Ratchet Handle: Ease of use of the ratchet
    Ratchet Handle: Overall Quality
    Box: Size
    Box: Latch Quality
    Box: Overall Quality
    Value for the money

Comments

Also Enrolling

Enrollment Closes: Aug 18 
Enroll
Enrollment Closes: Jul 13 
Enroll
Enrollment Closes: Aug 7 
Enroll
Enrollment Closes: Jul 14 
Enroll
Enrollment Closes: Jul 28 
Enroll
Enrollment Closes: Jul 20 
Enroll
Enrollment Closes: Jul 17 
Enroll