Skip navigation
> RoadTest Reviews

MaaXBoard Single Board Computer + Accessories - Review

Scoring

Product Performed to Expectations: 9
Specifications were sufficient to design with: 8
Demo Software was of good quality: 9
Product was easy to use: 9
Support materials were available: 7
The price to performance ratio was good: 10
TotalScore: 52 / 60
  • RoadTest: MaaXBoard Single Board Computer + Accessories
  • Evaluation Type: Development Boards & Tools
  • Was everything in the box required?: Yes
  • Comparable Products/Other parts you considered: Rasberry Pie,
  • What were the biggest problems encountered?: Was not able to locate Android or Windows IOT operating system, the quick start guide gave a link that was redirected from Avnet to Element 14. Could only locate Linux OS.

  • Detailed Review:

    The MaaXBoard came with a power supply, SD card and HDMI cable which was really nice. The only thing I had to add was a monitor, keyboard and mouse.

    The lower USB port did not work with the keyboard or mouse but the upper port did. In order to use both I attached a USB hub to thee upper port and the keyboard and mouse was attached to the hub. After several weeks of searching I was finally able to download the Android OS. It took about an hour to complete the download, burn the image to the SD card and verify the OS install. The MaaXBoard booted up with no problems and was able to access the internet via Ethernet connection. After setting up the Android for WiFi, screen size and a few other setting I was ready to test out a few apps I downloaded from the Google Play Store. All of the Apps downloaded and ran without any issues. I was not able to locate a version of Windows IOT, I had planned on doing a comparison test between the two but this wasn't posible. 


Comments

Also Enrolling

Enrollment Closes: Aug 13 
Enroll
Enrollment Closes: Sep 15 
Enroll
Enrollment Closes: Sep 8 
Enroll
Enrollment Closes: Aug 21 
Enroll
Enrollment Closes: Aug 28 
Enroll
Enrollment Closes: Aug 25 
Enroll
Enrollment Closes: Aug 18 
Enroll
Enrollment Closes: Aug 18 
Enroll
Enrollment Closes: Aug 17 
Enroll