Skip navigation
> RoadTests

Assembled Gertboard

Enrollment Closed

Start Date: 3/11/13 06:00 PM

End Date: 4/3/13 07:00 PM


Kits Offered: 15

Applicants: 144

Description

gertboard-newimage.png
Overview
Gertboard is the ideal add-on for Raspberry Pi. Designed by Gert van Loo, it is a flexible experimenter board that plugs directly into your Raspberry Pi, and out into the physical world, allowing you to detect and respond to external physical events. Detect and output analogue voltages. Drive powerful motors. Detect switch presses. Illuminate LEDs and drive relays. Jumper cables allow you to hook up different parts of the circuit in many different ways, allowing total flexibility. All controlled by your own Raspberry Pi.
Visit The specified item was not found. for more information.
Raspberry Pi Accessories Webinar
Raspberry Pi Accessories - The Revolution Continues by Drew and Cabe, including the Assembled Gertboard: the Revolution Continues.
Features
  • Plugs directly onto Raspberry Pi GPIO socket
  • Motor controller, capable controlling a motor bi-directionally, delivering 18V and 2A maximum
  • Dual-channel D-to-A converter, 8-bit
  • Dual-channel  A-to-D converter, 10-bit
  • Onboard Atmel ATmega328 MCU for running off-board programmes which are written, compiled and uploaded to Gertboard from Raspberry Pi
  • 6 x open collector outputs
  • 12 x LED indicators
  • 3 x momentary push switches
  • 10 x strap cables included
  • 18 x jumpers included
  • Software and manuals available to operate and learn how to use Gertboard
Features:
  • Plugs directly onto Raspberry Pi GPIO socket
  • Motor controller, capable controlling a motor bi-directionally, delivering 18V and 2A maximum
  • Dual-channel D-to-A converter, 8-bit
  • Dual-channel  A-to-D converter, 10-bit
  • Onboard Atmel ATmega328 MCU for running off-board programmes which are written, compiled and uploaded to Gertboard from Raspberry Pi
  • 6 x open collector outputs
  • 12 x LED indicators
  • 3 x momentary push switches
  • 10 x strap cables included
  • 18 x jumpers included
  • Software and manuals available to operate and learn how to use Gertboard
Video - Interview with Gert van Loo, Creator of the Gertboard
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.

Comments

ALSO ENROLLING

Enrollment Closes: Jul 10 
Enroll
Enrollment Closes: Jul 28 
Enroll
Enrollment Closes: Jul 20 
Enroll
Enrollment Closes: Jul 17 
Enroll
Enrollment Closes: Jul 14 
Enroll
Enrollment Closes: Jul 10 
Enroll

Roadtesters

Show more