Skip navigation
> RoadTests

Atmel SAMA5D34-EK Evaluation Kit

Enrollment Closed

Start Date: 4/29/13 07:00 PM

End Date: 5/20/13 07:00 PM


Kits Offered: 5

Applicants: 70

Description

atmel-ek.pngThe SAMA5D34-EK is a full-featured evaluation platform for the Atmel SAMA5D34 embedded microprocessor. The kit consists of a main board, a computer module equipped with a SAMA5D34 processor, and a display module. It is supported by the SAMA5D3 Softpack, a free set of bare metal C examples, and is delivered with on-board demos for Linux and Qt-based GUI. The SAMA5D34-EK allows users to extensively evaluate, prototype and create applications that require graphics, audio, mass storage, networking, connectivity and more.
Webinar
Click Introduction to the SAMA5D3 Series, The Next Generation to attend the May 15th webinar about this innovative and exciting product.
Features
  • Atmel SAMA5D34 embedded MPU running at 536MHz in a BGA324 package
  • 4Gb DDR2, 2Gb NAND Flash, 128Mb NOR, 32Mb SPI Serial DataFlash, 512Kb EEPROM
  • J-Link and CDC on-board, optional JTAG test access port
  • MII/RMII Ethernet 10/100 w/PHY
  • RGMII Ethernet 1Gb w/PHY
  • Four-wire RS232
  • Two USB 2.0 Host, one USB 2.0 Host/Device
  • Conexant CX20548 SmartDAA for soft modem implementation
  • MicroSD card slot
  • MMC/MMC+/SD/SDIO/CE-ATA
  • Headphone output, line in and microphone
  • One 5.0” WVGA resistive TFT LCD module with four QTouch keys
  • One ISI interface for connection to a CMOS sensor
  • One HDMI interface
  • One 10-pin connector for Atmel RZ600 ZigBee® module
  • Two CAN connectors
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.

Comments

ALSO ENROLLING

Enrollment Closes: Aug 7 
Enroll
Enrollment Closes: Jul 10 
Enroll
Enrollment Closes: Jul 14 
Enroll
Enrollment Closes: Jul 10 
Enroll
Enrollment Closes: Jul 28 
Enroll
Enrollment Closes: Jul 20 
Enroll
Enrollment Closes: Jul 17 
Enroll
Enrollment Closes: Jul 10 
Enroll

Roadtesters

Show more