Skip navigation
> RoadTests

chipKIT™ Pi

Enrollment Closed

Start Date: 10/14/13 06:00 PM

End Date: 11/4/13 06:00 PM


Kits Offered: 5

Applicants: 65

Description

chipkit.gifchipKIT™ Pi (Designed for Raspberry Pi) is the latest chipKIT™ platform from Microchip and element14. It features a 32-bit PIC32 microcontroller in a prototyping-friendly, low pin count SPDIP package. The PIC32's performance, memory and integrated peripherals allow users to create applications including touch sensing, audio processing and advanced control. The board is supported by the free chipKIT™ Multi-Platform IDE (MPIDE) that can be hosted on the Raspberry Pi.
Features
  • Features a Microchip 32-bit PIC32 microcontroller (MCU) in a prototyping-friendly, low pin count SPDIP package
  • Supports the chipKIT™ Multi-Platform IDE (MPIDE)
  • MPIDE is open source
  • Allows users to create, compile and program chipKIT™ applications within the Raspberry Pi operating system
  • Enables the development of 3.3V applications for the Raspberry Pi using PIC32 MCU
Webinar
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.

Comments

ALSO ENROLLING

Enrollment Closes: Jul 10 
Enroll
Enrollment Closes: Jul 28 
Enroll
Enrollment Closes: Jul 20 
Enroll
Enrollment Closes: Jul 17 
Enroll
Enrollment Closes: Jul 14 
Enroll
Enrollment Closes: Jul 10 
Enroll

Roadtesters

Show more