Skip navigation
> RoadTests

Panasonic PAN1720 Kit

Enrollment Closed

Start Date: 10/21/13 06:00 PM

End Date: 11/11/13 06:00 PM


Kits Offered: 5

Applicants: 22

Description

Panasonic Bluetooth ModuleIntroducing the NEW PAN1720 Series, a complete Bluetooth 4.0 Low Energy solution. Modules in this Series include an embedded processor, antenna and  Bluetooth Low Energy stack.
The NEW PAN1720 Series is a cost-effective, low-power, true system-on-chip (SoC) for Bluetooth Low Energy applications. The module includes an eight channel, twelve bit analog-to-digital converter, 19 GPIOs plus battery and temperature sensors. A single device for both Bluetooth Low Energy master or slave nodes. The PAN1720 Series combines an excellent RF transceiver with a high performance low power 8051 microcontroller, in-system programmable  flash memory, 8-KB RAM, and many other powerful supporting features and peripherals.
The PAN1720 Series is an ideal choice for applications where battery life is a critical application requirement, using only 500 nA in sleep mode. Short transition times between operating modes – 3uS Wake-Up – and power efficient hardware further reduce current consumption.
Applications and Bluetooth Low Energy protocol stack from Texas Instruments, run on the PAN1720 Series to form a very flexible and cost-effective single-mode Bluetooth Low Energy solution.
Product Performance

 

  • Bluetooth 4.0 Compliant and Bluetooth Low Energy
  • Dimensions: 14.5x 8.2 x 3 mm
  • Supports User Developed Applications
  • Texas Instruments’ Stack or Optional BlueRadios™ Stack
  • 256K Flash, 8K RAM
  • Certifications: Bluetooth, FCC, IC and CE
  • 1Mbps Datarate
  • Temperature Range -40°C to + 85°C
  • Eight Channel 12-Bit ADC
  • 19 GPIOs
  • Battery Monitor and Temperature Sensor
Webinar
Join us for a webinar on October 30, entitled, Bluetooth Smart Integration Made Easy. Bluetooth Smart Integration Made Easy.
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.

Comments

ALSO ENROLLING

Enrollment Closes: Aug 10 
Enroll
Enrollment Closes: Sep 15 
Enroll
Enrollment Closes: Sep 8 
Enroll
Enrollment Closes: Aug 21 
Enroll
Enrollment Closes: Aug 28 
Enroll
Enrollment Closes: Aug 25 
Enroll
Enrollment Closes: Aug 18 
Enroll
Enrollment Closes: Aug 18 
Enroll
Enrollment Closes: Aug 17 
Enroll
Enrollment Closes: Aug 7 
Enroll

Roadtesters

Show more