Skip navigation
> RoadTests

Freescale KEA Series 32-bit MCU

Enrollment Closed

Start Date: 8/31/14 06:00 PM

End Date: 9/22/14 06:00 PM


Kits Offered: 4

Applicants: 19

Description

Introduction
TRK-KEA128StarterTRAK is a low-cost development kit based on Kinetis EA series MCUs that enables rapid prototyping and tool reuse.
The TRK-KEA128TRK-KEA128 development platform is built on Kinetis EA series 32-bit ARM®-based MCUs and is the most robust of this series featuring 128 KB of Flash and CAN module for body applications. These scalable and low-power devices are supported by a broad enablement ecosystem that includes software drivers, operating systems, example codes and application notes to help you quickly implement your designs.
Note: TRK-KEA128TRK-KEA128 board is not populated to fully support all target applications.
Features
  • Kinetis KEA128 MCU in a 80 LQFP package
  • On-board openSDA debugging and programming circuit using the PK20DX128 MCU
  • LIN communications interface
  • Analog interface with ambient light sensor
  • 4 high efficiency LEDs
  • 2 push buttons
  • SCI serial communication interface (sharing the openSDA interface)
  • CAN communications interface
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future RoadTests.

Comments

ALSO ENROLLING

Enrollment Closes: Jan 14 
Enroll
Enrollment Closes: Dec 17 
Enroll
Enrollment Closes: Dec 21 
Enroll

Roadtesters