Skip navigation
> RoadTests

Atmel SAMA5D4 Xplained Ultra

Enrollment Closed

Start Date: 1/26/15 06:00 PM

End Date: 2/13/15 06:00 PM


Kits Offered: 10

Applicants: 78

Description

Atmel SAMA5D4 Xplained UltraThe Atmel® SMART SAMA5D4 Xplained UltraAtmel® SMART SAMA5D4 Xplained Ultra is a member of Atmel's Xplained fast prototyping and evaluation platforms. The board is based on the Atmel SAMA5D4 microprocessor and comes with a rich set of ready-to-use connectivity, an LCD and HDMI interface, an embedded debug interface unit, as well as storage peripherals and expansion headers for easy customization. A Linux distribution and software package gets you evaluating fast. A USB device connector can be used to power the board as well as to program and debug it. Seven headers, compatible with Arduino R3 (Uno, Due) and two Xplained headers are available for various shield connections.
The SAMA5D4 series is a high-performance, power-efficient ARM Cortex-A5 processor MPU capable of running up to 528 MHz. It integrates the ARM NEON™ SIMD engine for accelerated signal processing, multimedia and graphics as well as a 128 KB L2-Cache for high system performance. The device features the ARM TrustZone® enabling a strong security perimeter for critical software, as well as several hardware security features. The device also features advanced user interface and connectivity peripherals.
Applications: The SAMA5D4 series is optimized for control panel/HMI applications needing video playback and applications that require high levels of connectivity in the industrial and consumer market. Its security features makes the SAMA5D4 well suited for secure gateways or for the IOT.
Features
  • Atmel SAMA5D4 Cortex®-A5-based microprocessor
  • 512MBytes DDR2
  • 512MBytes SLC NAND Flash
  • 1x SD/eMMC and 1x MicroSD slots
  • LCD connectors compatible with PDA4301
  • HDMI connector
  • 2x Ethernet 10/100 with PHY and connectors
  • Three USB connectors (2 Host 1 Device)
  • Expansions headers, Arduino R3 Shield compatible
  • Power measurement straps
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.

Comments

ALSO ENROLLING

Enrollment Closes: Nov 12 
Enroll
Enrollment Closes: Oct 29 
Enroll
Enrollment Closes: Nov 11 
Enroll
Enrollment Closes: Oct 29 
Enroll
Enrollment Closes: Oct 30 
Enroll
Enrollment Closes: Oct 26 
Enroll

Roadtesters

Show more