Skip navigation
> RoadTests

Pi3 IBM IoT Learn Kit

Enrollment Closed

Start Date: 10/12/16 07:00 AM

End Date: 10/12/16 08:00 AM


Kits Offered: 1

Applicants: 1

Description

95Y1869-500.jpg

 

The PI3-IBM-IOT-LEARNKIT is an IBM Watson IoT platform. IBM Watson IoT platform makes it easy to model, simulate and analyze fun projects such as a personal weather station or a face-detecting robot. Build and realize them on popular low-cost hardware platforms like Raspberry Pi 3. Develop important career skills by using the same tools that professional engineers and scientists use every day. Official Raspberry Pi power supply, ideal for use with any Raspberry Pi board. This power supply comes with 1.5m micro USB lead and four changeable heads for use in the UK, Europe, Australia & US regions. It supports up to 2.5A of current which is plenty to power devices through the four USB ports on the board. The Sense HAT features official sense HAT from the Raspberry Pi foundation, 8x8 LED matrix display, accelerometer, gyroscope and magnetometer, air pressure sensor, temperature and humidity sensor, small joystick.

  • Quad core 1.2GHz Broadcom BCM2837 64bit CPU, 1GB RAM
  • BCM43438 Wi-Fi and Bluetooth Low Energy (BLE) on board, 40 pin extended GPIO
  • 4 x USB 2 ports, 4 pole stereo output and composite video port, full size HDMI
  • CSI camera port for connecting a Raspberry Pi camera
  • DSI display port for connecting a Raspberry Pi touchscreen display
  • Micro SD port for loading your operating system and storing data
  • Upgraded switched Micro USB power source up to 2.5A
{gallery} lernkit

95Y1869-40.jpg

95Y1869-500.jpg

77Y6519-500.jpg

77Y6534-501.jpg

77Y6514-40.jpg

5344945.jpg

Comments

ALSO ENROLLING

Enrollment Closes: Apr 16 
Enroll
Enrollment Closes: Apr 5 
Enroll
Enrollment Closes: Mar 10 
Enroll
Enrollment Closes: Mar 26 
Enroll
Enrollment Closes: Mar 24 
Enroll
Enrollment Closes: Mar 31 
Enroll

Roadtesters