0 Replies Latest reply on Nov 2, 2017 4:21 PM by rscasny

    Are You Ready To RoadTest the PSoC 6 BLE Pioneer Kit with Bluetooth Low Energy?


      The PSoC 6 BLE Pioneer Kit with Bluetooth Low Energy (BLE) enables you to develop applications using the PSoC 6 MCU, which is Cypress’ latest, ultra-low-power PSoC MCU, purpose-built for the IoT.


      It enables you to evaluate and develop your applications using the PSoC 6 MCU with Bluetooth Low Energy (BLE) Connectivity. PSoC 6 MCU is a programmable embedded system-on-chip, integrating a 150-MHz Arm® Cortex®-M4 as the primary application processor, a 100-MHz Arm Cortex®-M0+ that supports low-power operations, up to 1 MB Flash and 288 KB SRAM, an integrated BLE radio with 5.0 compatibility, CapSense® touch-sensing, and programmable analog and digital peripherals that allow higher flexibility, in-field tuning of the design.


      The PSoC 6 BLE Pioneer board offers compatibility with Arduino™ shields. The board features a dual-core PSoC 63 MCU, a 512-Mb NOR flash, onboard programmer/debugger (KitProg2), USB Type-C power delivery system (EZ-PD™ CCG3), 5-segment CapSense slider, two CapSense buttons, one CapSense proximity sensing header, an RGB LED, two user LEDs, and one push button. The board supports operating voltages from 1.8 V to 3.3 V for PSoC 6 MCUs.


      The PSoC 6 BLE Pioneer Kit includes anE-INK Display Shield that contains a 2.7-inch E-INK display, a motion sensor, a thermistor, and a PDM microphone. The kitalso contains a CY5677 CySmart BLE 4.2 USB Dongle that is factory-programmed to emulate a BLE GAP Central device, enabling you to emulate a BLE host on your computer.



      You can use PSoC Creator™ to develop and debug your PSoC 6 MCU projects. PSoC Creator is Cypress’ standard integrated design environment (IDE). PSoC Creator also supports exporting your designs to other third party firmware development tools.




      Sign Up for the RoadTest and Get a chance To Receive this Kit for FREE: Cypress PSoC® 6 BLE Pioneer Kit (CY8CKIT-062-BLE)Cypress PSoC® 6 BLE Pioneer Kit (CY8CKIT-062-BLE)




      Need to Learn More about the Cypress PSoC 6 MCU? Then Sign up for the Webinar! Solve Your IoT problems with the New Cypress PSoC 6 MCU: Purpose-Built for the IoT