0 Replies Latest reply on Mar 18, 2019 8:10 AM by cn_hibari

    No M_AXI_GP port found in the platform

    cn_hibari

      When I tried to build SDSoC mmult sample for Ultra96 V1 with SDSoC 2018.3 WebPACK and "SDSoC Platform 2018.3" baremetal platform from http://zedboard.org/support/design/24166/156, I got an error.

       

      D:\data\SDSoC\workspace\U96V1MM\Debug\_sds\.llvm>opt -disable-output -mem2reg -basicaa -XidanePass --dmclkid 0 --repo D:/data/SDSoC/workspace/U96V1MM/Debug/_sds/.cdb/xd_ip_db.xml --dmdb C:/Xilinx/SDx/2018.3/data/DM.db -os standalone -processor cortex-a53 -partition 0  0<sds_all.o

      INFO: [DMAnalysis 83-4494] Analyzing hardware accelerators...

      INFO: [DMAnalysis 83-4497] Analyzing callers to hardware accelerators...

      INFO: [DMAnalysis 83-4444] Scheduling data transfer graph for partition 0

      ERROR: [DMAnalysis 83-4503] No M_AXI_GP port found in the platform!

      ERROR: [DMAnalysis 83-4417] No avaliable system port can be selected for port port: A of function: mmult_accel

      ERROR: [DMAnalysis 83-4417] No avaliable system port can be selected for port port: B of function: mmult_accel

      ERROR: [DMAnalysis 83-4417] No avaliable system port can be selected for port port: C of function: mmult_accel

      ERROR: [DMAnalysis 83-4417] No avaliable system port can be selected for port port: A of function: mmult_accel

      ERROR: [DMAnalysis 83-4445] Failed scheduling data transfer graph!

      XidanePass exited with return code 1

      - errors detected

      sds++ log file saved as D:/data/SDSoC/workspace/U96V1MM/Debug/_sds/reports/sds.log

      ERROR: [SdsCompiler 83-5004] Build failed

       

      Where should I check to solve the error?