1 Reply Latest reply on Jul 2, 2020 3:10 PM by michaelkellett

    New to the community.  Looking for recommendations for a controller board capable of directly accepting matlab/simulink command structure to send output in response to inputs.

    franxmachine

      Building a prototype to be operated in a industrial environment.  Desiring to control loads via PWM or variable voltage/current output in direct response to inputs in accordance to programming generated with Matlab / Simulink environment.  CAN BUS protocol support is necessary.  Looking for recommendations of a controller with a minimum of 500MHz to 1GHz processor, 500Mb to 1Gb ram and sufficient I/O for the simultaneous control of 3 to 12 outputs and sampling of 6 to 12 inputs.