0 Replies Latest reply on Jul 8, 2020 10:21 AM by Adam Soileau

    Master Gear Game Gear Pinout

    Adam Soileau

      Master Gear Connector: 50 pins total or 25 on each side. I labeled them as 1A and 1B etc to show both sides.

      Game Gear Connector: 45 pins total. The connector has pins on two rows. 22 pins on the upper row and 23 on the lower row

       

       

      Game Gear Connector example:

        2 4

      1 3 5   etc

       

       

      M: master gear pins

      G: game gear pins

       

      M     G

       

      1A. connect to 18A on Game Gear connector

      2A. empty

      3A. pin 34

      4A. pin 32

      5A. pin 30

      6A. pin 27

      7A. pin 24

      8A. pin 22

      9A. pin 20

      10A. pin 16/18/41

      11A. connected to pin 10A

      12A. pin 14

      13A. pin 12

      14A. pin 10

      15A. pin 8

      16A. pin 6

      17A. pin 4

      18A. pin 2

      19A. pin 36

      20A. pin 38

      21A. empty

      22A. empty

      23A. empty

      24A. pin 40

      25A. empty

       

       

      1B. pin 3

      2B. pin 26

      3B. pin 33

      4B. pin 31

      5B. pin 29

      6B. pin 25

      7B. pin 23

      8B. pin 21

      9B. pin 19

      10B. pin 17

      11B. pin 15

      12B. pin 13

      13B. pin 11

      14B. pin 9

      15B. pin 7

      16B. pin 5

      17B. empty

      18B. pin 28

      19B. empty

      20B. empty

      21B. empty

      22B. empty

      23B. pin 3

      24B. empty

      25B. empty